Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5258C-E3-08 TTI: MMSZ5258C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 36 Volt 0.5W 2% | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | Reel | MMSZ525x | |||||
Mfr: BZX84C27-G3-18 TTI: BZX84C27-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.35W 5% | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 80 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | BZX84-G | BZX84C27-V-G-18 | |||
Mfr: MMSZ5241B-E3-08 TTI: MMSZ5241B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 11 Volt 0.5 Watt 5% | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ5265B-E3-08 TTI: MMSZ5265B-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 62 Volt 0.5W 5% | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 185 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | MMSZ526x | ||||
Mfr: BZT52B6V2-G3-08 TTI: BZT52B6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52B6V2-V-G-08 | |||
Mfr: SMPZ3928B-M3/84A TTI: SMPZ3928B-M3/84A Vishay Semiconductors Availability: 0In StockZener Diodes 1.5watt 13volt 5% | 0In Stock | 13 V | SMD/SMT | DO-220AA-2 | 500 mW | 5 % | 500 nA | 7 Ohms | - 65 C | + 150 C | Single | 28.8 mA | Reel | SMPZ39-B | ||||
Mfr: SMBZ5942B-M3/52 TTI: SMBZ5942B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,51V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: BZX584C36-HG3-08 TTI: BZX584C36-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 36V Small Signal | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZX584C3V6-HG3-08 TTI: BZX584C3V6-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.6V Small Signal | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 5 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX884B8V2L-HG3-08 TTI: BZX884B8V2L-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DFN1006-2A .3W 8.2V | 0In Stock | 8.2 V | SMD/SMT | DFN-1006-2A-2 | 300 mW | 2 % | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX884B | ||||
Mfr: BZX584C13-HG3-08 TTI: BZX584C13-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 13V Small Signal | 0In Stock | 13 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C24-G3-08 TTI: BZX584C24-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 24V Small Signal | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C | ||||
Mfr: BZX584C27-G3-08 TTI: BZX584C27-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 27V Small Signal | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: PLZ10C-G3/H TTI: PLZ10C-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.7-10.2V Ippm 14.8V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10C-HG3/H | ||||
Mfr: PLZ10B-G3/H TTI: PLZ10B-G3/H Vishay Semiconductors Availability: 0In StockZener Diodes Vz @Izt 9.41-9.9V Ippm 14.5V Max | 0In Stock | 10 V | SMD/SMT | DO-219AC-2 | 500 mW | 200 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PLZ | PLZ10B-HG3/H | ||||
Mfr: BZD27C47P-E3-08 TTI: BZD27C47P-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.8 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 1 uA | 45 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZD27C | ||||
Mfr: BZX84C10-G3-08 TTI: BZX84C10-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.35W 5% | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C10-V-G-08 | |||
Mfr: MMSZ4699-E3-18 TTI: MMSZ4699-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.5W 5% | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4699 | |||||
0In Stock | 62 V | Through Hole | DO-41 | 1.3 W | 5 % | 130 Ohms | - 55 C | + 175 C | Single | 10 mA | Reel | |||||||
Mfr: TZS4697-GS08 TTI: TZS4697-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 5% | 0In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | - 65 C | + 175 C | Single | 50 uA | Reel | ||||||
Mfr: SML4748A-E3/61 TTI: SML4748A-E3/61 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DO-214 1W 22V | 0In Stock | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 5 uA | 23 Ohms | - 65 C | + 150 C | Single | 11.5 mA | Reel | SML47 | ||||
Mfr: TLZ3V6B-GS08 TTI: TLZ3V6B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5 Watt IR = 5uA | 0In Stock | 3.6 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 5 uA | 60 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZT52B3V6-E3-08 TTI: BZT52B3V6-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.5W 2% | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | ||||
Mfr: SML4754A-E3/5A TTI: SML4754A-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes RECOMMENDED ALT SML4 | 0In Stock | 39 V | SMD/SMT | SMA | 1 W | 5 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | ||||
Mfr: BZX84C3V6-G3-08 TTI: BZX84C3V6-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.6 Volt 0.35W 5% | 0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | Reel | BZX84-G | BZX84C3V6-V-G-08 |