Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TLZ22B-GS08 TTI: TLZ22B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 22 V | SMD/SMT | SOD-80 | 500 mW | 3 % | 40 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: ZMY5V1-GS18 TTI: ZMY5V1-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 1 Watt 10% | 0In Stock | 5.1 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 Ohms | - 55 C | + 175 C | Single | 100 mA | Reel | ||||||
Mfr: BZT52C2V4-E3-08 TTI: BZT52C2V4-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 5% | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52 | |||||
Mfr: BZX84C3V9-G3-08 TTI: BZX84C3V9-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.35W 5% | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C3V9-V-G-08 | |||
Mfr: BZT52C5V1-G3-18 TTI: BZT52C5V1-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.41W 5% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C5V1-V-G-18 | |||
Mfr: BZT52C6V2-G3-08 TTI: BZT52C6V2-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.41W 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52C6V2-V-G-08 | |||
Mfr: DZ23C10-E3-08 TTI: DZ23C10-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.3 Watt 5% | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 15 Ohms | - 55 C | + 150 C | Dual Common Cathode | 5 mA | Reel | DZ23 | |||||
Mfr: MMSZ5246B-E3-18 TTI: MMSZ5246B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 16 Volt 0.5W 5% | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | MMSZ524x | ||||
Mfr: BZT52B5V1-G3-18 TTI: BZT52B5V1-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 2% | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZT52-G | BZT52B5V1-V-G-18 | |||
Mfr: MMSZ5228B-E3-18 TTI: MMSZ5228B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | 23 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ522x | ||||
Mfr: BZX84C24-G3-18 TTI: BZX84C24-G3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 24 Volt 0.35W 5% | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84-G | BZX84C24-V-G-18 | |||
Mfr: MMSZ5234B-G3-08 TTI: MMSZ5234B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ52xx-G | MMSZ5234B-V-G-08 | |||
Mfr: MMSZ5266C-E3-08 TTI: MMSZ5266C-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 68 Volt 0.5W 2% | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 100 nA | 230 Ohms | - 55 C | + 150 C | Single | 1.8 mA | Reel | MMSZ526x | ||||
Mfr: MMSZ5244B-E3-18 TTI: MMSZ5244B-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 14 Volt 0.5W 5% | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | MMSZ524x | ||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||||
Mfr: BZX84B12-E3-08 TTI: BZX84B12-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 0.35Watt 2% | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5245B-G3-08 TTI: MMSZ5245B-G3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 5% | 0In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ52xx-G | MMSZ5245B-V-G-08 | |||
Mfr: TZMC11-M-18 TTI: TZMC11-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 11 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 20 Ohms | + 175 C | Single | 5 mA | Reel | TZM | ||||||
Mfr: TZMC18-M-08 TTI: TZMC18-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 18 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: SMBZ5945B-M3/52 TTI: SMBZ5945B-M3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0W,68V 5%,SMB ZENER | 0In Stock | 3 W | Reel | SMBZ | ||||||||||||||
Mfr: TZMC20-M-08 TTI: TZMC20-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 20 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | TZM-M | |||||
Mfr: TZMC2V4-M-08 TTI: TZMC2V4-M-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 2.4 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 50 uA | 85 Ohms | + 175 C | Single | 5 mA | Reel | TZM | |||||
Mfr: TZMC51-M-18 TTI: TZMC51-M-18 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SOD80 MINIMELF-e2-M | 0In Stock | 51 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 125 Ohms | + 175 C | Single | 2.5 mA | Reel | TZM | ||||||
Mfr: BZX584C30-HG3-08 TTI: BZX584C30-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 30V Small Signal | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 50 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX584C | ||||
Mfr: BZX584C3V9-HG3-08 TTI: BZX584C3V9-HG3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 300mW SOD-523 3.9V Small Signal | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 300 mW | 5 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX584C |