Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: TZX10D-TAP TTI: TZX10D-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 0.5W 1% | 0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
0In Stock | 16 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 13 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | AZ23 | ||||
Mfr: 1N5235B-TAP TTI: 1N5235B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 5% | 0In Stock | 6.8 V | Through Hole | DO-35-2 | 500 mW | 5 % | 3 uA | 5 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
Mfr: 1N5224B-TR TTI: 1N5224B-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.8 Volt 0.5W 5% | 0In Stock | 2.8 V | Through Hole | DO-35-2 | 500 mW | 5 % | 75 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | 1N52xxB | |||
Mfr: BZX84B9V1-E3-08 TTI: BZX84B9V1-E3-08 Vishay Semiconductors Availability: 0In StockZener Diodes 9.1 Volt 0.35Watt 2% | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 300 mW | 2 % | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | |||
Mfr: MMSZ4711-E3-18 TTI: MMSZ4711-E3-18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 0.5W 5% | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4711 | ||||
Mfr: 1N5234B-TAP TTI: 1N5234B-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 5% | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | Ammo Pack | 1N52xxB | |||
0In Stock | 27 V | Through Hole | DO-41 | 1.3 W | 5 % | 15 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | ||||||
0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZX55B22-TR TTI: BZX55B22-TR Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5W 2% | 0In Stock | 22 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT03C200-TR TTI: BZT03C200-TR Vishay Semiconductors Availability: 0In StockZener Diodes 200 Volt 600W 6% | 0In Stock | 200 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZT03 | |||
Mfr: BZT55B6V8-GS08 TTI: BZT55B6V8-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 6.8 Volt 0.5W 2% | 0In Stock | 6.8 V | SMD/SMT | SOD-80 | 500 mW | 2 % | 100 nA | 8 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZD27B15P-M3-08 TTI: BZD27B15P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 15 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 5 Ohms | - 65 C | + 175 C | Single | 50 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: BZD27B62P-M3-08 TTI: BZD27B62P-M3-08 Vishay Semiconductors Availability: 0In StockZener Diodes ZENER DIODE SMF AEC-Q101 Qualified | 0In Stock | 62 V | SMD/SMT | DO-219AB-2 | 2.3 W | 1 uA | 25 Ohms | - 65 C | + 175 C | Single | 10 mA | AEC-Q101 | Reel | BZD27B-M | |||
Mfr: TZMC3V0-GS08 TTI: TZMC3V0-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5 Watt | 0In Stock | 3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 4 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
0In Stock | 24 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 80 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: SML4754-E3/5A TTI: SML4754-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 1 Watt 10% | 0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1 W | 10 % | 5 uA | 60 Ohms | - 65 C | + 150 C | Single | 6.5 mA | Reel | SML47 | |||
Mfr: TZMC3V3-GS18 TTI: TZMC3V3-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 3.3 Volt 0.5 Watt 5% | 0In Stock | 3.3 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: ZM4750A-GS18 TTI: ZM4750A-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 1 Watt 5% | 0In Stock | 27 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 35 Ohms | - 65 C | + 175 C | Single | 9.5 mA | Reel | ||||
Mfr: TZM5255B-GS18 TTI: TZM5255B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 28 Volt 0.5 Watt 5% | 0In Stock | 28 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 nA | 44 Ohms | - 65 C | + 175 C | Single | 4.5 mA | Reel | ||||
Mfr: TZQ5222B-GS18 TTI: TZQ5222B-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 2.5 Volt 0.5 Watt 5% | 0In Stock | 2.5 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 100 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | ||||
Mfr: TLZ33B-GS08 TTI: TLZ33B-GS08 Vishay Semiconductors Availability: 0In StockZener Diodes 33 Volt 0.5 Watt IR = 0.04uA | 0In Stock | 33 V | SMD/SMT | SOD-80 | 500 mW | 40 nA | 65 Ohms | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX55C75-TAP TTI: BZX55C75-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | ||||
Mfr: SMBZ5935B-E3/52 TTI: SMBZ5935B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 27 Volt 3.0 Watt 5% | 0In Stock | 27 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 23 Ohms | - 55 C | + 150 C | Single | 13.9 mA | Reel | SMBZ | |||
Mfr: SMBZ5940B-E3/52 TTI: SMBZ5940B-E3/52 Vishay Semiconductors Availability: 0In StockZener Diodes 43 Volt 3.0 Watt 5% | 0In Stock | 43 V | SMD/SMT | SMB | 3 W | 5 % | 1 uA | 53 Ohms | - 55 C | + 150 C | Single | 8.7 mA | Reel | SMBZ |