Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 13 V | Through Hole | DO-35-2 | 500 mW | 1 uA | 35 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: TZX5V1A-TR TTI: TZX5V1A-TR Vishay Semiconductors Availability: 0In StockZener Diodes 5.1 Volt 0.5W 10% | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 uA | 100 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B6V2-TR TTI: BZM55B6V2-TR Vishay Semiconductors Availability: 0In StockZener Diodes 6.2 Volt 0.5W 2% | 0In Stock | 6.2 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 100 nA | 10 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZT03C10-TR TTI: BZT03C10-TR Vishay Semiconductors Availability: 0In StockZener Diodes 10 Volt 600W 6% | 0In Stock | 10 V | Axial | SOD-57 | 1.3 W | 6 % | 10 uA | 4 Ohms | - 65 C | + 175 C | Single | 50 mA | Reel | BZT03 | |||
Mfr: BZT03C39-TR TTI: BZT03C39-TR Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 600W 6% | 0In Stock | 39 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 40 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | |||
Mfr: BZT03C82-TR TTI: BZT03C82-TR Vishay Semiconductors Availability: 0In StockZener Diodes 82 Volt 600W 6% | 0In Stock | 82 V | Axial | SOD-57 | 1.3 W | 6 % | 1 uA | 100 Ohms | - 65 C | + 175 C | Single | 10 mA | Reel | BZT03 | |||
Mfr: BZX55B39-TAP TTI: BZX55B39-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 39 Volt 0.5W 2% | 0In Stock | 39 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Ammo Pack | ||||
0In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 15 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | |||||
Mfr: BZX55C3V9-TAP TTI: BZX55C3V9-TAP Vishay Semiconductors Availability: 0In StockZener Diodes 3.9 Volt 0.5W 5% | 0In Stock | 3.9 V | Through Hole | DO-35-2 | 500 mW | 5 % | 2 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Ammo Pack | ||||
0In Stock | 15 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 15 Ohms | - 55 C | + 175 C | Single | 15 mA | Ammo Pack | |||||
0In Stock | 18 V | Through Hole | DO-41 | 1.3 W | 5 % | 11 Ohms | - 55 C | + 175 C | Single | 25 mA | Ammo Pack | ||||||
Mfr: SMAZ5941B-E3/5A TTI: SMAZ5941B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 1.5 Watt 5% | 0In Stock | 47 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 67 Ohms | - 65 C | + 150 C | Single | 8 mA | Reel | ||||
Mfr: BZX55B15-TR TTI: BZX55B15-TR Vishay Semiconductors Availability: 0In StockZener Diodes 15 Volt 0.5W 2% | 0In Stock | 15 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55B47-TR TTI: BZX55B47-TR Vishay Semiconductors Availability: 0In StockZener Diodes 47 Volt 0.5W 2% | 0In Stock | 47 V | Through Hole | DO-35-2 | 500 mW | 2 % | 100 nA | 110 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX55C18-TR TTI: BZX55C18-TR Vishay Semiconductors Availability: 0In StockZener Diodes 18 Volt 0.5W 5% | 0In Stock | 18 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 50 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C3V0-TR TTI: BZX55C3V0-TR Vishay Semiconductors Availability: 0In StockZener Diodes 3.0 Volt 0.5W 5% | 0In Stock | 3 V | Through Hole | DO-35-2 | 500 mW | 5 % | 4 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: BZX55C56-TR TTI: BZX55C56-TR Vishay Semiconductors Availability: 0In StockZener Diodes 56 Volt 0.5W 5% | 0In Stock | 56 V | Through Hole | DO-35-2 | 500 mW | 5 % | 100 nA | 135 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
0In Stock | 51 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 115 Ohms | - 55 C | + 175 C | Single | 4 mA | Ammo Pack | |||||
Mfr: BZX55C75-TR TTI: BZX55C75-TR Vishay Semiconductors Availability: 0In StockZener Diodes 75 Volt 0.5W 5% | 0In Stock | 75 V | Through Hole | DO-35-2 | 500 mW | 6 % | 100 nA | 250 Ohms | - 65 C | + 175 C | Single | 2.5 mA | Reel | ||||
Mfr: BZX85C12-TR TTI: BZX85C12-TR Vishay Semiconductors Availability: 0In StockZener Diodes 12 Volt 1.3 Watt 5% | 0In Stock | 12 V | Through Hole | DO-41 | 1.3 W | 5 % | 500 nA | 9 Ohms | - 55 C | + 175 C | Single | 20 mA | Reel | ||||
0In Stock | 3.9 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 2 uA | 90 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: TZMC22-GS18 TTI: TZMC22-GS18 Vishay Semiconductors Availability: 0In StockZener Diodes 22 Volt 0.5 Watt 5% | 0In Stock | 22 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 55 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | |||||
Mfr: BZM55B2V4-TR TTI: BZM55B2V4-TR Vishay Semiconductors Availability: 0In StockZener Diodes 2.4 Volt 0.5W 2% | 0In Stock | 2.4 V | SMD/SMT | MicroMELF-2 | 500 mW | 2 % | 50 uA | 85 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||
Mfr: SMAZ5928B-E3/5A TTI: SMAZ5928B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 13 Volt 1.5 Watt 5% | 0In Stock | 13 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 7 Ohms | - 65 C | + 150 C | Single | 28.8 mA | Reel | ||||
Mfr: SMAZ5936B-E3/5A TTI: SMAZ5936B-E3/5A Vishay Semiconductors Availability: 0In StockZener Diodes 30 Volt 1.5 Watt 5% | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 500 mW | 5 % | 1 uA | 28 Ohms | - 65 C | + 150 C | Single | 12.5 mA | Reel |