Vishay - Zener Diodes
13,974 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5245B-E3-08 TTI: MMSZ5245B-E3-08 Vishay Semiconductors Availability: 108,000In StockZener Diodes 15 Volt 0.5W 5% | 108,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | MMSZ524x | ||||
Mfr: 1N4734A-TR TTI: 1N4734A-TR Vishay Semiconductors Availability: 70,000In StockZener Diodes 5.6 Volt 1.3 Watt | 70,000In Stock | 5.6 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 175 C | Single | 45 mA | Reel | 1N4734A | ||||
Mfr: TZM5231B-GS08 TTI: TZM5231B-GS08 Vishay Semiconductors Availability: 25,000In StockZener Diodes 5.1 Volt 0.5 Watt | 25,000In Stock | 5.1 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: 1N4735A-TR TTI: 1N4735A-TR Vishay Semiconductors Availability: 25,000In StockZener Diodes 6.2 Volt 1.3 Watt | 25,000In Stock | 6.2 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 2 Ohms | - 65 C | + 175 C | Single | 41 mA | Reel | 1N4735A | ||||
Mfr: TZM5240B-GS08 TTI: TZM5240B-GS08 Vishay Semiconductors Availability: 25,000In StockZener Diodes 10 Volt 0.5 Watt | 25,000In Stock | 10 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 3 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ4702-E3-08 TTI: MMSZ4702-E3-08 Vishay Semiconductors Availability: 9,000In Stock12,000 On Order Expected 19-Apr-27 Zener Diodes 15 Volt 0.5W 5% | 9,000In Stock12,000 On Order Expected 19-Apr-27 | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4681 | |||||
Mfr: TZM5242B-GS08 TTI: TZM5242B-GS08 Vishay Semiconductors Availability: 35,000In StockZener Diodes 12 Volt 0.5 Watt | 35,000In Stock | 12 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 1 uA | 30 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: TZM5230B-GS08 TTI: TZM5230B-GS08 Vishay Semiconductors Availability: 5,000In StockZener Diodes 4.7 Volt 0.5 Watt | 5,000In Stock | 4.7 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: ZM4746A-GS08 TTI: ZM4746A-GS08 Vishay Semiconductors Availability: 16,500In StockZener Diodes 18 Volt 1 Watt 5% | 16,500In Stock | 18 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 20 Ohms | - 65 C | + 175 C | Single | 14 mA | Reel | |||||
Mfr: MMSZ5230B-E3-08 TTI: MMSZ5230B-E3-08 Vishay Semiconductors Availability: 18,000In StockZener Diodes 4.7 Volt 0.5W 5% | 18,000In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: ZM4743A-GS08 TTI: ZM4743A-GS08 Vishay Semiconductors Availability: 7,500In StockZener Diodes 13 Volt 1 Watt 5% | 7,500In Stock | 13 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 5 uA | 10 Ohms | - 65 C | + 175 C | Single | 19 mA | Reel | |||||
Mfr: MMSZ5231B-E3-08 TTI: MMSZ5231B-E3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 5.1 Volt 0.5W 5% | 39,000In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ523x | ||||
Mfr: TZMC5V6-GS08 TTI: TZMC5V6-GS08 Vishay Semiconductors Availability: 12,500In StockZener Diodes 5.6 Volt 0.5 Watt | 12,500In Stock | 5.6 V | SMD/SMT | SOD-80-2 | 500 mW | 5 % | 40 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C12-E3-08 TTI: BZX84C12-E3-08 Vishay Semiconductors Availability: 3,000In Stock57,000 On Order Expected 23-Nov-26 Zener Diodes 12 Volt 0.35W 5% | 3,000In Stock57,000 On Order Expected 23-Nov-26 | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ4699-E3-08 TTI: MMSZ4699-E3-08 Vishay Semiconductors Availability: 261,000In StockZener Diodes 12 Volt 0.5W 5% | 261,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4699 | |||||
Mfr: BZD27C200P-E3-08 TTI: BZD27C200P-E3-08 Vishay Semiconductors Availability: 36,000In StockZener Diodes 200 Volt 0.8 Watt 5% | 36,000In Stock | 200 V | SMD/SMT | DO-219AB-2 | 800 mW | 5 % | 5 uA | 500 Ohms | - 65 C | + 175 C | Single | 5 mA | Reel | BZD27C | ||||
Mfr: 1N4742A-TR TTI: 1N4742A-TR Vishay Semiconductors Availability: 45,000In StockZener Diodes 12 Volt 1.3 Watt | 45,000In Stock | 12 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 5 uA | 9 Ohms | - 65 C | + 175 C | Single | 21 mA | Reel | 1N4742A | ||||
Mfr: ZM4734A-GS08 TTI: ZM4734A-GS08 Vishay Semiconductors Availability: 3,000In Stock12,000 On Order Expected 10-Nov-26 Zener Diodes 5.6 Volt 1 Watt 5% | 3,000In Stock12,000 On Order Expected 10-Nov-26 | 5.6 V | SMD/SMT | DO-213AB-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 65 C | + 175 C | Single | 45 mA | Reel | |||||
Mfr: TZM5232B-GS08 TTI: TZM5232B-GS08 Vishay Semiconductors Availability: 12,500In StockZener Diodes 5.6 Volt 0.5 Watt | 12,500In Stock | 5.6 V | SMD/SMT | SOD-80 | 500 mW | 5 % | 5 uA | 11 Ohms | - 65 C | + 175 C | Single | 20 mA | Reel | |||||
Mfr: BZX84C10-E3-08 TTI: BZX84C10-E3-08 Vishay Semiconductors Availability: 30,000In StockZener Diodes 10 Volt 0.35W 5% | 30,000In Stock | 10 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 | ||||
Mfr: MMSZ5248B-E3-08 TTI: MMSZ5248B-E3-08 Vishay Semiconductors Availability: 3,000In Stock42,000 On Order Expected Zener Diodes 18 Volt 0.5W 5% | 3,000In Stock42,000 On Order Expected | 18 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 21 Ohms | - 55 C | + 150 C | Single | 7 mA | Reel | MMSZ524x | ||||
Mfr: 1N4740A-TR TTI: 1N4740A-TR Vishay Semiconductors Availability: 5,000In StockZener Diodes 10 Volt 1.3 Watt T/R | 5,000In Stock | 10 V | Through Hole | DO-41-2 | 1.3 W | 5 % | 10 uA | 7 Ohms | - 65 C | + 175 C | Single | 25 mA | Reel | 1N4740A | ||||
Mfr: MMSZ5242B-E3-08 TTI: MMSZ5242B-E3-08 Vishay Semiconductors Availability: 81,000In StockZener Diodes 12 Volt 0.5 Watt 5% | 81,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | MMSZ524x | ||||
Mfr: MMSZ4689-G3-08 TTI: MMSZ4689-G3-08 Vishay Semiconductors Availability: 39,000In StockZener Diodes 5.1 Volt 0.5W 5% | 39,000In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | MMSZ4689-G | MMSZ4689-V-G-08 | ||||
Mfr: BZX84C15-E3-08 TTI: BZX84C15-E3-08 Vishay Semiconductors Availability: 9,000In Stock30,000 On Order Expected Zener Diodes 15 Volt 0.35W 5% | 9,000In Stock30,000 On Order Expected | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 5 % | 50 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | BZX84 |