VPT Components - Zener Diodes
2,117 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: JANTX1N4625-1 TTI: JANTX1N4625-1 VPT Components Availability: 548In StockZener Diodes MIL-PRF-19500/435 | 548In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 20 % | 10 uA | 1.5 kOhms | - 65 C | + 175 C | Single | 250 uA | EDWF | ||||
Mfr: JANTXV1N752A-1 TTI: JANTXV1N752A-1 VPT Components Availability: 200In StockZener Diodes MIL-PRF-19500/127 | 200In Stock | EDWF | |||||||||||||||
Mfr: JANTX1N750A-1 TTI: JANTX1N750A-1 VPT Components Availability: 451In StockZener Diodes MIL-PRF-19500/127 | 451In Stock | 4.7 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 65 C | + 175 C | Single | 20 mA | Waffle | ||||
Mfr: JANS1N4625UR-1 TTI: JANS1N4625UR-1 VPT Components Availability: 470In StockZener Diodes MIL-PRF-19500/435 | 470In Stock | ||||||||||||||||
Mfr: JANTX1N759A-1 TTI: JANTX1N759A-1 VPT Components Availability: 7In Stock500 On Order Expected 10-Sep-26 Zener Diodes MIL-PRF-19500/127 | 7In Stock500 On Order Expected 10-Sep-26 | EDWF | |||||||||||||||
Mfr: JANTX1N4106UR-1 TTI: JANTX1N4106UR-1 VPT Components Availability: 964In StockZener Diodes MIL-PRF-19500/435 | 964In Stock | 12 V | SMD/SMT | DO-213AA-2 | 500 mW | 5 % | 50 nA | 200 Ohms | - 65 C | + 175 C | Single | 250 uA | EDWF | ||||
Mfr: JANTX1N4104UR-1 TTI: JANTX1N4104UR-1 VPT Components Availability: 2,154In StockZener Diodes MIL-PRF-19500/435 | 2,154In Stock | 10 V | SMD/SMT | DO-213AA-2 | 500 mW | 5 % | 50 nA | 100 Ohms | + 175 C | EDWF | |||||||
Mfr: JANS1N4106UR-1 TTI: JANS1N4106UR-1 VPT Components Availability: 218In StockZener Diodes MIL-PRF-19500/435 | 218In Stock | SMD/SMT | DO-213AA-2 | EDWF | |||||||||||||
Mfr: JANS1N4103UR-1 TTI: JANS1N4103UR-1 VPT Components Availability: 100In StockZener Diodes MIL-PRF-19500/435 | 100In Stock | Waffle | |||||||||||||||
Mfr: JANTX1N4617-1 TTI: JANTX1N4617-1 VPT Components Availability: 188In StockZener Diodes MIL-PRF-19500/435 | 188In Stock | Through Hole | DO-35 | Waffle | |||||||||||||
Mfr: JANS1N4104UR-1 TTI: JANS1N4104UR-1 VPT Components Availability: 280In StockZener Diodes MIL-PRF-19500/435 | 280In Stock | Waffle | |||||||||||||||
Mfr: JANTXV1N4099UR-1 TTI: JANTXV1N4099UR-1 VPT Components Availability: 6In StockZener Diodes MIL-PRF-19500/435 | 6In Stock | EDWF | |||||||||||||||
Mfr: JANTX1N4124-1 TTI: JANTX1N4124-1 VPT Components Availability: 420In StockZener Diodes MIL-PRF-19500/435 | 420In Stock | 43 V | Through Hole | DO-35-2 | 500 mW | 5 % | 10 nA | 250 Ohms | - 65 C | + 175 C | Single | 250 uA | Waffle | ||||
Mfr: JANTX1N5522BUR-1 TTI: JANTX1N5522BUR-1 VPT Components Availability: 65In StockZener Diodes MIL-PRF-19500/437 | 65In Stock | Waffle | |||||||||||||||
Mfr: JANTX1N984B-1 TTI: JANTX1N984B-1 VPT Components Availability: 350In StockZener Diodes MIL-PRF-19500/117 | 350In Stock | EDWF | |||||||||||||||
Mfr: JANTX1N758A-1 TTI: JANTX1N758A-1 VPT Components Availability: 611In StockZener Diodes MIL-PRF-19500/127 | 611In Stock | 10 V | Through Hole | DO-35-2 | 500 mW | 5 % | 1 uA | 17 Ohms | + 175 C | EDWF | |||||||
Mfr: JAN1N4103DUR-1 TTI: JAN1N4103DUR-1 VPT Components Availability: 494In StockZener Diodes MIL-PRF-19500/435 | 494In Stock | EDWF | |||||||||||||||
Mfr: JANTX1N753A-1 TTI: JANTX1N753A-1 VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/127 | 0In Stock | 6.2 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 7 Ohms | - 65 C | + 175 C | Single | 20 mA | EDWF | ||||
Mfr: JANTX1N751A-1 TTI: JANTX1N751A-1 VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/127 | 0In Stock | 5.1 V | Through Hole | DO-35-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 65 C | + 175 C | Single | 20 mA | EDWF | ||||
Mfr: JANTX1N5525BUR-1 TTI: JANTX1N5525BUR-1/TR VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/437 | 0In Stock | Reel | |||||||||||||||
Mfr: JAN1N752AUR-1 TTI: JAN1N752AUR-1 VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/127 | 0In Stock | 5.6 V | SMD/SMT | DO-213AA-2 | 500 mW | 5 % | 5 uA | 11 Ohms | - 65 C | + 175 C | Single | 20 mA | EDWF | ||||
Mfr: JAN1N4106UR-1 TTI: JAN1N4106UR-1 VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/435 | 0In Stock | Waffle | |||||||||||||||
Mfr: JANTXV1N4620UR-1 TTI: JANTXV1N4620UR-1 VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/435 | 0In Stock | Waffle | |||||||||||||||
Mfr: JANTX1N3033B-1 TTI: JANTX1N3033B-1 VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/115 | 0In Stock | Axial | DO-41 | Waffle | |||||||||||||
Mfr: JANS1N4627UR-1 TTI: JANS1N4627UR-1 VPT Components Availability: 0In StockZener Diodes MIL-PRF-19500/435 | 0In Stock | EDWF |