• Zener Diodes

02DZ10 - Toshiba - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
02DZ10-X(TPH3,F) Toshiba
Datasheet
Mfr: 02DZ10-X(TPH3,F)
TTI: Not Assigned
Toshiba
Availability:

Not Available Online

Obsolete
Zener Diodes 10V 150mW

Not Available Online

Call
or
View Details
10 V
SMD/SMT
SOD-323
200 mW
2.5 %
500 nA
15 Ohms
- 55 C
+ 125 C
Single
5 mA
Reel
02DZ10