Toshiba - Zener Diodes
475 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CEZ16V,H3F TTI: CEZ16V,H3F Toshiba Availability: 0In StockZener Diodes 16 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
Mfr: CEZ24V,H3F TTI: CEZ24V,H3F Toshiba Availability: 0In StockZener Diodes 24 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 2.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 24 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: XCEZ10V,L3XHF TTI: XCEZ10V,L3XHF Toshiba Availability: 0In StockZener Diodes 10 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ5V6,L3F TTI: CTZ5V6,L3F Toshiba Availability: 0In StockZener Diodes 5.6V ZENER DIODE SOD-882(CST2) | 0In Stock | 5.6 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ6V2,L3F TTI: CTZ6V2,L3F Toshiba Availability: 0In StockZener Diodes 6.2V ZENER DIODE SOD-882(CST2) | 0In Stock | 6.2 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ6V8,L3F TTI: CTZ6V8,L3F Toshiba Availability: 0In StockZener Diodes 6.8V ZENER DIODE SOD-882(CST2) | 0In Stock | 6.8 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 36 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
Mfr: XCEZ12V,L3XHF TTI: XCEZ12V,L3XHF Toshiba Availability: 0In StockZener Diodes 12 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
0In Stock | 12 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ10V,L3F TTI: CTZ10V,L3F Toshiba Availability: 0In StockZener Diodes 10V ZENER DIODE SOD-882(CST2) | 0In Stock | 10 V | SMD/SMT | SOD-882-2 | 500 mW | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ16V,L3F TTI: CTZ16V,L3F Toshiba Availability: 0In StockZener Diodes 16V ZENER DIODE SOD-882(CST2) | 0In Stock | 16 V | SMD/SMT | SOD-882-2 | 500 mW | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CTZ20V,L3F TTI: CTZ20V,L3F Toshiba Availability: 0In StockZener Diodes 20V ZENER DIODE SOD-882(CST2) | 0In Stock | 20 V | SMD/SMT | SOD-882-2 | 500 mW | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: XCUZ36V,H3XHF TTI: XCUZ36V,H3XHF Toshiba Availability: Not Available OnlineZener Diodes ZENER SOD-323 200W 36V | Not Available Online | 36 V | SMD/SMT | SOD-323-2 | 600 mW | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
Mfr: XCEZ27V,L3XHF TTI: XCEZ27V,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 27V 300MW | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 70 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | XCEZ | ||||
Mfr: XCEZ9V1,L3XHF TTI: XCEZ9V1,L3XHF Toshiba Availability: 0In StockZener Diodes ZENER SOD-523(ESC) 9.1V 300MW | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 300 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | XCEZ | ||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 15 V | SMD/SMT | SOT-23-3 | 1 W | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | MKZ | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 8.2 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |