Toshiba - Zener Diodes
475 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 24 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 30 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
Mfr: XCEZ6V2,L3XHF TTI: XCEZ6V2,L3XHF Toshiba Availability: 0In StockZener Diodes 6.2 V ZENER DIODE, SOD-523(ESC | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 150 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 8.2 V | SMD/SMT | US2H-2 | 1.2 W | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
Mfr: XCEZ15V,L3XHF TTI: XCEZ15V,L3XHF Toshiba Availability: 0In StockZener Diodes 15 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 15 V | SMD/SMT | SOD-523-2 | 150 mW | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||||
0In Stock | 20 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CUZ75V,H3F TTI: CUZ75V,H3F Toshiba Availability: 0In StockZener Diodes 75 V Zener Diode, SOD-323(USC) | 0In Stock | 75 V | SMD/SMT | SOD-323-2 | 600 mW | 100 nA | 100 Ohms | + 150 C | 2 mA | Reel | |||||||
Mfr: CEZ5V6,H3F TTI: CEZ5V6,H3F Toshiba Availability: 0In StockZener Diodes 5.6 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | 5.6 V | SMD/SMT | US2H-2 | 1.2 W | 10 uA | 30 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | ||||||
0In Stock | 6.8 V | SMD/SMT | SOT-323-3 | 150 mW | 1.5 uA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 20 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 16 V | SMD/SMT | SOT-346-3 | 200 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | 15 V | SMD/SMT | 200 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | ||||||||
0In Stock | 8.2 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: XCEZ36V,L3XHF TTI: XCEZ36V,L3XHF Toshiba Availability: 0In StockZener Diodes 36 V ZENER DIODE, SOD-523(ESC) | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | ||||||
0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CEZ8V2,H3F TTI: CEZ8V2,H3F Toshiba Availability: 0In StockZener Diodes 8.2 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 36 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | ||||||
Mfr: CEZ12V,H3F TTI: CEZ12V,H3F Toshiba Availability: 0In StockZener Diodes 12 V Zener Diode, SOD-523(ESC) | 0In Stock | Reel | |||||||||||||||
0In Stock | 12 V | SMD/SMT | SOT-323-3 | 150 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |