UDZS5.1B - ROHM Semiconductor - Zener Diodes
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZTE-175.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.1V 200MW | Not Available Online | 5.1 V | SMD/SMT | 200 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS5.1B |