• Zener Diodes

CDZ6.2B - ROHM Semiconductor - Zener Diodes

1 Results
1 Results
Filtered By:SemiconductorsDiscrete SemiconductorsDiodes & Rectifiers

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Vz - Zener Voltage
Mounting Style
Package / Case
Pd - Power Dissipation
Voltage Tolerance
Ir - Maximum Reverse Leakage Current
Zz - Zener Impedance
Minimum Operating Temperature
Maximum Operating Temperature
Configuration
Test Current
Qualification
Packaging
Series
Datasheet
Mfr: CDZT2R6.2B
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Not Recommended for New Designs
Zener Diodes 100MW 6.2V VMN2

Not Available Online

Call
or
View Details
6.195 V
SMD/SMT
100 mW
2 %
1 uA
60 Ohms
- 55 C
+ 150 C
Single
5 mA
Reel
CDZ6.2B