ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UMZC6.8NFHT106 TTI: UMZC6.8NFHT106 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOT-323 .2W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 500 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZC6.8NFH | ||||
0In Stock | 18 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 18B | KDZV18B | ||||||
Mfr: TFZVTR7.5B TTI: TFZVTR7.5B ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Zener Diode | 0In Stock | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 500 nA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV7.5B | |||||
Mfr: UDZLVTE-17120 TTI: UDZLVTE-17120 ROHM Semiconductor Availability: 0In StockZener Diodes 114-126Vz(V) 1Iz(mA) 0.2 Ir(uA) 91Vr(V) | 0In Stock | 120 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 900 Ohms | + 150 C | Single | 1 mA | Reel | UDZLV120 | ||||||
Mfr: EDZVT2R7.5B TTI: EDZVT2R7.5B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 7.44V 150mW | 0In Stock | 7.5 V | SMD/SMT | SOD-523-2 | 150 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 7.5B | EDZV7.5B | |||||
Mfr: KDZVTFTR6.2B TTI: KDZVTFTR6.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.2-7V 40mA SOD-123FL; PMDU | 0In Stock | 6.2 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF6.2B | ||||
0In Stock | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV39B | ||||||
Mfr: PTZTFTE255.6B TTI: PTZTFTE255.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 5.6V | 0In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF5.6B | |||
Mfr: EDZVT2R30B TTI: EDZVT2R30B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 29.94V 150mW | 0In Stock | 30 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 200 Ohms | + 150 C | Single | 2 mA | Reel | EDZV 30B | EDZV30B | |||||
Mfr: UDZVTE-176.8B TTI: UDZVTE-176.8B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 6.79V 200mW | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 40 Ohms | + 150 C | Single | 5 mA | Reel | UDZV6.8B | UDZV6.8B | |||||
0In Stock | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 45 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV27B | ||||||
0In Stock | 5.6 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 1 uA | 60 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | STZ5.6N | STZ5.6N | |||||
Mfr: UDZVTE-1720B TTI: UDZVTE-1720B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 19.955V 200mW | 0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 85 Ohms | + 150 C | Single | 5 mA | Reel | UDZV20B | UDZV20B | |||||
Mfr: KDZLVTR100 TTI: KDZLVTR100 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-123 1W 100V | 0In Stock | 100 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 uA | 430 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | KDZLV100 | |||||
Not Available Online | 5.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV5.6 | ||||||
Mfr: BZX84B10VLYFHT116 TTI: BZX84B10VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE 10V SOT-23-3 | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B10VLYFH | |||
Mfr: EDZVFHT2R24B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 23.72-24.78V 5mA SOD-523; EMD2 | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH24B | |||
Mfr: EDZVFHT2R27B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 26.19-27.53V 2mA SOD-523; EMD2 | 0In Stock | 27 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | EDZVFH27B | |||
0In Stock | 6.2 V | SMD/SMT | SOD-323FL-2 | 500 mW | 1 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV6.2B | ||||||
Mfr: UFZVFHTE-1722B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 20.77-21.92V 5mA SOD-323FL; UMD2 | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UFZVFH22B | ||||
Mfr: UFZVFHTE-176.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 6.525-6.865V 20mA SOD-323FL; UMD2 | 0In Stock | 6.8 V | SMD/SMT | SOD-323FL-2 | 500 mW | 2 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH6.8B | ||||
Mfr: UFZVFHTE-178.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.827-8.265V 20mA SOD-323FL; UMD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH8.2B | ||||
0In Stock | 3.9 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV3.9B | ||||||
0In Stock | 110 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 800 Ohms | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH110 | |||||
0In Stock | 56 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 1 uA | 180 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZLVFH56 |