ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | STZ6.8NFHT146 | |||||||||||||||||
Not Available Online | TFZFHTR11B | |||||||||||||||||
Not Available Online | TFZFHTR22B | |||||||||||||||||
Not Available Online | TFZFHTR33B | |||||||||||||||||
Not Available Online | VDZFHT2R15B | |||||||||||||||||
Not Available Online | VDZFHT2R8.2B | |||||||||||||||||
Not Available Online | AEC-Q101 | VDZFH5.6B | ||||||||||||||||
Mfr: BZX84C11VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 100 nA | 20 Ohms | + 150 C | Single | 5 mA | BZX84C11VL | |||||||
Not Available Online | 3 V | SMD/SMT | DO-214AC-2 | 1 W | 100 uA | 15 Ohms | + 150 C | Single | 40 mA | PTZ3.0B | ||||||||
Mfr: BZX84C4V3LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 3 uA | 90 Ohms | + 150 C | Single | 5 mA | BZX84C4V3L | |||||||
Not Available Online | 11 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | UMZ11K | |||||||||
Not Available Online | 12 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | 30 Ohms | + 150 C | Dual | 5 mA | AEC-Q101 | UMZ12NFH | |||||||
Not Available Online | 16 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | UMZ16K | |||||||||
Not Available Online | 7.5 V | SMD/SMT | SOT-343-4 | 200 mW | 500 nA | + 150 C | Dual | 5 mA | AEC-Q101 | UMZ7.5KFH | ||||||||
Not Available Online | AEC-Q101 | VDZFH10B | ||||||||||||||||
Not Available Online | AEC-Q101 | TFZFH13B | ||||||||||||||||
Not Available Online | 36 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | RSB36F2 | ||||||||
Not Available Online | CDZFH | CDZFHT2RA18B | ||||||||||||||||
Not Available Online | CDZFH | CDZFHT2RA5.6B | ||||||||||||||||
Not Available Online | 22 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 10 mA | PTZTE2522B | ||||||||
Not Available Online | 8.2 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 1 Ohms | + 150 C | Single | 40 mA | PTZTE258.2B | ||||||||
Not Available Online | STZ5.6NFHT146 | |||||||||||||||||
Not Available Online | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | KDZ 3.9B | KDZ3.9B | |||||||
Not Available Online | 22 V | SMD/SMT | SOD-123FL-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | KDZ 22B | KDZ22B | |||||||
Not Available Online | 13 V | SMD/SMT | SOD-723-2 | 100 mW | 100 nA | 37 Ohms | + 150 C | Single | 5 mA | Reel | VDZ13B | VDZ13B |