ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PTZTFTE2518B TTI: PTZTFTE2518B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF18B | |||||
Mfr: UFZVTE-1712B TTI: UFZVTE-1712B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 12V | 0In Stock | 12 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV12B | |||||
Mfr: UDZVTE-1715B TTI: UDZVTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 14.66V 200mW | 0In Stock | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 42 Ohms | + 150 C | Single | 5 mA | Reel | UDZV15B | UDZV15B | |||||
0In Stock | 2.2 V | SMD/SMT | SOD-923-2 | 100 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV2.2B | |||||||
Mfr: KDZVTFTR3.0B TTI: KDZVTFTR3.0B ROHM Semiconductor Availability: 0In StockZener Diodes 3-3.4V 40mA SOD-123FL; PMDU | 0In Stock | 3 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 100 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.0B | ||||
Mfr: PTZTFTE2530B TTI: PTZTFTE2530B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 30V | 0In Stock | 30 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF30B | |||||
Mfr: PTZTFTE256.2B TTI: PTZTFTE256.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 6.2V | 0In Stock | 6.2 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF6.2B | |||||
Mfr: PTZTFTE253.9B TTI: PTZTFTE253.9B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 3.9V | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1 W | 40 uA | 15 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF3.9B | |||||
Mfr: PTZTFTE258.2B TTI: PTZTFTE258.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 8.2V | 0In Stock | 8.2 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 4 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF8.2B | |||||
Mfr: UDZVFHTE-1722B TTI: UDZVFHTE-1722B ROHM Semiconductor Availability: 0In StockZener Diodes 21.54-22.47V 5mA SOD-323FL; UMD2 | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH22B | ||||
Mfr: PBZTBR118B TTI: PBZTBR118B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 13V, DO-214AA(SMB), Zener Diode | 0In Stock | 18 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR13.9B TTI: PBZTBR13.9B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3.9 V | SMD/SMT | DO-214AA-2 | 1 W | 40 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR130B TTI: PBZTBR130B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 23V, DO-214AA(SMB), Zener Diode | 0In Stock | 30 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: UFZVTE-179.1B TTI: UFZVTE-179.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 9.1V | 0In Stock | 9.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV9.1B | |||||
Mfr: UDZVFHTE-176.2B TTI: UDZVFHTE-176.2B ROHM Semiconductor Availability: 0In StockZener Diodes 6.06-6.33V 5mA SOD-323FL; UMD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH6.2B | ||||
0In Stock | 13 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 13B | KDZV13B | ||||||
0In Stock | 20 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 20B | KDZV20B | ||||||
0In Stock | 22 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 22B | KDZV22B | ||||||
0In Stock | 24 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV 24B | KDZV24B | ||||||
Mfr: BZX84C15VLYFHT116 TTI: BZX84C15VLYFHT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SSD3M .25W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VLYFH | ||||
Not Available Online | 11 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV11B | |||||
Mfr: UFZVTE-1722B TTI: UFZVTE-1722B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | 22 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV22B | |||||
Mfr: UFZVTE-1733B TTI: UFZVTE-1733B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .5W 33V | 0In Stock | 33 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 65 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV33B | |||||
Mfr: UFZVTE-178.2B TTI: UFZVTE-178.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 8.2V | 0In Stock | 8.2 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV8.2B | |||||
Mfr: PTZTFTE255.1B TTI: PTZTFTE255.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 5.1V | 0In Stock | 5.1 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 8 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF5.1B |