ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 9.1 V | SMD/SMT | SOT-343-4 | 200 mW | 500 nA | + 150 C | Dual | 5 mA | AEC-Q101 | UMZ9.1KFH | ||||||||
Not Available Online | AEC-Q101 | VDZFH3.6B | ||||||||||||||||
Not Available Online | AEC-Q101 | VDZFH30B | ||||||||||||||||
Not Available Online | AEC-Q101 | VDZFH4.3B | ||||||||||||||||
Not Available Online | 18.2 V | SMD/SMT | VMN2 | 100 mW | + 150 C | Single | RSAC18CS | |||||||||||
Not Available Online | 16 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | AEC-Q101 | RSB16VFH | |||||||
Mfr: FDZT40R6.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Vz 6.47-7.14V Iz 5mA FDZ Series RASMID | Not Available Online | 6.8 V | SMD/SMT | DSN0402-2 | 100 mW | 500 nA | - 55 C | + 150 C | Single | Reel | RASMID | |||||||
Not Available Online | CDZFH | CDZFHT2RA15B | ||||||||||||||||
Not Available Online | CDZFH | CDZFHT2RA3.6B | ||||||||||||||||
Not Available Online | 36 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 300 Ohms | + 150 C | Single | 2 mA | CDZFH | CDZFHT2RA36B | |||||||
Not Available Online | EDZVFHT2R2.7B | |||||||||||||||||
Not Available Online | EDZVFHT2R3.0B | |||||||||||||||||
Not Available Online | 3.9 V | SMD/SMT | DO-214AC-2 | 1 W | 40 uA | 15 Ohms | + 150 C | Single | 40 mA | PTZTE253.9B | ||||||||
Not Available Online | STZ6.2NFHT146 | |||||||||||||||||
Not Available Online | TFZFHTR3.6B | |||||||||||||||||
Not Available Online | 13 V | SMD/SMT | SOD-723-2 | 100 mW | + 150 C | VDZFHT2R13B | ||||||||||||
Not Available Online | VDZFHT2R4.7B | |||||||||||||||||
Not Available Online | VDZFHT2R7.5B | |||||||||||||||||
Mfr: MTZJT-775.6C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.6V 5MA | Not Available Online | Through Hole | DO-34-2 | 500 mW | - 65 C | + 175 C | Single | Ammo Pack | ||||||||||
Mfr: DTZTT113.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Vmax/Vmin 3.01/3.22 | Not Available Online | 3.01 V to 3.22 V | Reel | |||||||||||||||
Not Available Online | 12 V | SMD/SMT | SOD-723-2 | 100 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | VDZ12B | VDZ12B | ||||||
Mfr: VDZT2R2.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER | Not Available Online | SMD/SMT | VMD-2 | Single | Reel | VDZ2.7B | ||||||||||||
Mfr: MTZJT-7710C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10V 5MA | Not Available Online | Through Hole | DO-34-2 | 500 mW | - 65 C | + 175 C | Single | Ammo Pack | ||||||||||
Mfr: MTZJT-7713C TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 13V 5MA | Not Available Online | Through Hole | DO-34-2 | 500 mW | - 65 C | + 175 C | Single | Ammo Pack | ||||||||||
Mfr: MTZJT-7727B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 27V 5MA | Not Available Online | 27 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 45 Ohms | + 175 C | Single | 5 mA | Ammo Pack | MTZJ27B |