ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZSTFTE-1722B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 22 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 100 Ohms | + 150 C | Single | 5 mA | UDZSTF22B | |||||||
Not Available Online | 23.72 V | SMD/SMT | SOD-523-2 | 150 mW | 120 Ohms | - 55 C | + 150 C | Single | EDZFH24B | |||||||||
Not Available Online | 5.49 V | SMD/SMT | SOD-523-2 | 150 mW | 200 Ohms | - 55 C | + 150 C | Single | EDZFH5.6B | |||||||||
Not Available Online | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 10 mA | YFZVTR16B | ||||||||||
Not Available Online | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 5 mA | YFZVTR27B | ||||||||||
Not Available Online | 3.9 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 20 mA | YFZVTR3.9B | ||||||||||
Not Available Online | 18 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 23 Ohms | + 175 C | Single | 10 mA | RLZTE-1118B | ||||||||
Not Available Online | 39 V | SMD/SMT | LL-34-2 | 500 mW | 200 nA | 85 Ohms | + 175 C | Single | 5 mA | RLZTE-1139B | ||||||||
Not Available Online | 8.2 V | SMD/SMT | LL-34-2 | 500 mW | 500 nA | 8 Ohms | + 175 C | Single | 20 mA | RLZTE-118.2B | ||||||||
Not Available Online | EDZFHTE614.3B | |||||||||||||||||
Not Available Online | 27 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 10 mA | KDZTF27B | ||||||||||
Not Available Online | 3.9 V | SMD/SMT | SOD-123-2 | 1 W | + 150 C | Single | 40 mA | Reel | KDZTF3.9B | |||||||||
Not Available Online | KDZTF4.3B | |||||||||||||||||
Mfr: FDZT40R6.2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Vz 5.86-6.53V Iz 5mA FDZ Series RASMID | Not Available Online | 6.2 V | SMD/SMT | DSN0402-2 | 100 mW | 1 uA | - 55 C | + 150 C | Single | Reel | RASMID | |||||||
Not Available Online | STZ6.8NFHT146 | |||||||||||||||||
Not Available Online | TFZFHTR11B | |||||||||||||||||
Not Available Online | TFZFHTR22B | |||||||||||||||||
Not Available Online | TFZFHTR33B | |||||||||||||||||
Not Available Online | VDZFHT2R15B | |||||||||||||||||
Not Available Online | VDZFHT2R8.2B | |||||||||||||||||
Not Available Online | AEC-Q101 | VDZFH5.6B | ||||||||||||||||
Mfr: BZX84C11VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 100 nA | 20 Ohms | + 150 C | Single | 5 mA | BZX84C11VL | |||||||
Not Available Online | 3 V | SMD/SMT | DO-214AC-2 | 1 W | 100 uA | 15 Ohms | + 150 C | Single | 40 mA | PTZ3.0B | ||||||||
Mfr: BZX84C4V3LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 4.3 V | SMD/SMT | SOT-23-3 | 250 mW | 3 uA | 90 Ohms | + 150 C | Single | 5 mA | BZX84C4V3L | |||||||
Not Available Online | 11 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | UMZ11K |