ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 33 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV33A | |||||
Mfr: BZX84C3V0LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.8-3.2V 250mW SOT-23 5mA | Not Available Online | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C3V0LFH | |||
Not Available Online | 24 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PDZV24A | |||||||
Mfr: YDZVFHTR9.1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2-10V 500mW SOD-323HE 10mA | Not Available Online | 9.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH9.1 | ||||
Mfr: BZX84C24VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C24VL | ||||
Mfr: CDZT2RA5.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER DIODE, 100MW 2 PIN | Not Available Online | 5.1 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 2 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | CDZ5.1B | CDZ5.1B | |||
Mfr: TFZGTR7.5B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 7.26V 3% 500mW | Not Available Online | 7.4 V | SMD/SMT | SOD-323HE-2 | 500 mW | 500 nA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZ7.5B | TFZ7.5B | |||||
Mfr: BZX84C3V9LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V9L | ||||
Mfr: YDZVFHTR6.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.2-7.4V 10mA SOD-323HE; TUMD2M | Not Available Online | 6.8 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH6.8 | ||||
Mfr: BZX84B10VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.8-10.2V 5mA SOT-23; SOT-23 | Not Available Online | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B10VLFH | |||
Mfr: YDZVFHTR11 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.9-12.1V 10mA SOD-323HE; TUMD2M | Not Available Online | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH11 | ||||
Mfr: BZX84B16VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B16VL | ||||
Mfr: CDZT2R3.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 3.6V VMN2 | Not Available Online | 3.7225 V | SMD/SMT | 100 mW | 3 % | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Not Available Online | 18 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ18 | TDZ18 | |||||||
Mfr: UDZTE-174.3B TTI: UDZTE-174.3B ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER SOD-323 .2W 4.3V | Not Available Online | Reel | ||||||||||||||||
Not Available Online | 3.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | + 150 C | Single | 20 mA | YFZV3.6B | ||||||||||
Not Available Online | 11 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 20 Ohms | + 175 C | Single | 5 mA | MTZJT-7711B | ||||||||
Not Available Online | 12 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | + 175 C | Single | 5 mA | MTZJT-7712B | ||||||||
Not Available Online | 16 V | Through Hole | DO-34-2 | 500 mW | 200 nA | 25 Ohms | + 175 C | Single | 5 mA | MTZJT-7716B | ||||||||
Not Available Online | 5.1 V | Through Hole | DO-34-2 | 500 mW | 5 uA | 70 Ohms | + 175 C | Single | 5 mA | MTZJT-775.1B | ||||||||
Not Available Online | PDZVTR10A | |||||||||||||||||
Not Available Online | PDZVTR3.9A | |||||||||||||||||
Not Available Online | PDZVTR4.3A | |||||||||||||||||
Not Available Online | PDZVTR9.1A | |||||||||||||||||
Not Available Online | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 8 Ohms | + 150 C | Single | 20 mA | PTZTE2512B |