ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UMZ16KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15.85-16.51V 200mW SOT-343 5mA | Not Available Online | 16 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ16KFH | |||||
Not Available Online | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV30A | |||||
Not Available Online | 13.2 V | SMD/SMT | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: PTZTE2516A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 16V 20MA | Not Available Online | 17.1 V | SMD/SMT | 1 W | 10 uA | 12 Ohms | + 150 C | Single | Reel | PTZ16A | ||||||||
Mfr: YDZVFHTR30 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 27-33V 10mA SOD-323HE; TUMD2M | Not Available Online | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH30 | ||||
Mfr: YFZVFHTR39B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 35.36-37.19V 500mW SOD-323HE 5mA | Not Available Online | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH39B | ||||
Not Available Online | 13 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | PDZV13A | |||||||
Mfr: PTZTE2520B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 20V 1W | Not Available Online | 20 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 14 Ohms | + 150 C | Single | 20 mA | Reel | PTZ20B | PTZ20B | |||||
Mfr: PTZTE2536A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 36V 10MA | Not Available Online | 36 V | SMD/SMT | 1 W | 10 uA | 20 Ohms | + 150 C | Single | Reel | PTZ36A | ||||||||
Mfr: UDZTE-175.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.6V 200MW | Not Available Online | 5.73 V | SMD/SMT | 200 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UDZS5.6B | |||||
Not Available Online | 11 V | SMD/SMT | TUMD-2 | 500 mW | - 55 C | + 150 C | Single | Reel | ||||||||||
Mfr: EDZVFHT2R2.0B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.02-2.2V 5mA SOD-523; EMD2 | Not Available Online | 2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH2.0B | |||
Mfr: CDZT2R7.5B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 7.5V VMN2 | Not Available Online | 7.44 V | SMD/SMT | 100 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: BZX84C3V0LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 2.8-3.2V 250mW SOT-23 5mA | Not Available Online | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C3V0LFH | |||
Not Available Online | 24 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PDZV24A | |||||||
Mfr: YDZVFHTR9.1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.2-10V 500mW SOD-323HE 10mA | Not Available Online | 9.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH9.1 | ||||
Not Available Online | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 10 Ohms | + 150 C | Single | 10 mA | Reel | TFZ11B | TFZ11B | ||||||
Mfr: TFZGTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 4.3V 3% 500mW | Not Available Online | 4.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 40 Ohms | + 150 C | Single | 20 mA | Reel | TFZ4.3B | TFZ4.3B | |||||
Mfr: BZX84B11VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 10.8-11.2V 5mA SOT-23; SOT-23 | Not Available Online | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B11VLFH | |||
Mfr: BZX84B15VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B15VL | ||||
Mfr: BZX84B24VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 23.5-24.5V 5mA SOT-23; SOT-23 | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B24VLFH | |||
Mfr: BZX84B36VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 35.3-36.7V 2mA SOT-23; SOT-23 | Not Available Online | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84B36VLFH | |||
Mfr: BZX84C15VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C15VL | ||||
Mfr: BZX84C22VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 20.8-23.3V 250mW SOT-23 5mA | Not Available Online | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C22VLFH | |||
Not Available Online | 15 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV15A |