ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84B24VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B24VL | ||||
Mfr: UMZ36NT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER SNGL 35.97V 3% 200MW 4PIN | Not Available Online | 36 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ36N | UMZ36N | ||||||
Mfr: BZX84C10VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.4-10.6V 250mW SOT-23 5mA | Not Available Online | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C10VLFH | |||
Mfr: BZX84C3V0LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V0L | ||||
Mfr: BZX84C9V1LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.5-9.6V 250mW SOT-23 5mA | Not Available Online | 9.1 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 500 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C9V1LFH | |||
Mfr: CDZFHT2RA5.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.49-5.73V 100mW SOD-923 5mA | Not Available Online | 5.6 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 200 Ohms | + 150 C | Single | AEC-Q101 | Reel | CDZFH | CDZFH5.6B | |||||
Not Available Online | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | STZ6.8NFH | ||||
Mfr: UMZ16KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15.85-16.51V 200mW SOT-343 5mA | Not Available Online | 16 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ16KFH | |||||
Not Available Online | 30 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV30A | |||||
Not Available Online | 13.2 V | SMD/SMT | 100 mW | 2 % | 100 nA | 37 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||||
Mfr: PTZTE2516A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 16V 20MA | Not Available Online | 17.1 V | SMD/SMT | 1 W | 10 uA | 12 Ohms | + 150 C | Single | Reel | PTZ16A | ||||||||
Mfr: YDZVFHTR30 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 27-33V 10mA SOD-323HE; TUMD2M | Not Available Online | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH30 | ||||
Mfr: YFZVFHTR39B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 35.36-37.19V 500mW SOD-323HE 5mA | Not Available Online | 39 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH39B | ||||
Not Available Online | 13 V | SMD/SMT | SOD-128-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | Reel | PDZV13A | |||||||
Mfr: UFZVFHTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.151-4.423V 20mA SOD-323FL; UMD2 | Not Available Online | 4.151 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | UFZVFH4.3B | |||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ10 | TDZ10 | |||||||
Mfr: PTZTE2524B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 24V 10MA | Not Available Online | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PTZ24B | PTZ24B | |||||
Mfr: PTZTE255.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER 1W 5.6V SURF.MNT. | Not Available Online | 5.6 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PTZ5.6A | ||||
Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ12 | TDZ12 | |||||||
Not Available Online | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ13 | TDZ13 | |||||||
Mfr: VMNZ6.8CST2RA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode Low Capacitance | Not Available Online | 6.8 V | Reel | |||||||||||||||
Mfr: CDZT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER 0906 SZ 6.8V | Not Available Online | 6.8 V | SMD/SMT | VMN-2 | 100 mW | 500 nA | 60 Ohms | - 55 C | + 150 C | Reel | ||||||||
Not Available Online | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ24 | TDZ24 | |||||||
Mfr: PDZVTR6.2A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 6.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV6.2A | ||||
Not Available Online | 10 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV10A |