ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CDZT2R4.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 4.7V VMN2 | Not Available Online | 4.65 V | SMD/SMT | 100 mW | 2 % | 2 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: CDZT2R6.2B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 6.2V VMN2 | Not Available Online | 6.195 V | SMD/SMT | 100 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | CDZ6.2B | |||||
Not Available Online | 6.2 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZ6.2B | |||||||
Not Available Online | 7.5 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ7.5 | TDZ7.5 | |||||||
Mfr: PTZTE2527A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 27V 10MA | Not Available Online | 28.9 V | SMD/SMT | SOD-106-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | Reel | PTZ27A | |||||||
Not Available Online | 30 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 55 Ohms | + 150 C | Single | 5 mA | Reel | TFZ30B | TFZ30B | ||||||
Not Available Online | 11 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ11 | TDZ11 | |||||||
Mfr: RSB36F2FHT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 32.4-39.6V 200mW SOT-323 1mA | Not Available Online | 36 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | AEC-Q101 | Reel | RSB36F2FH | |||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 8 Ohms | + 150 C | Single | 20 mA | Reel | TFZ10B | TFZ10B | ||||||
Not Available Online | 36 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 75 Ohms | + 150 C | Single | 5 mA | Reel | TFZ36B | TFZ36B | ||||||
Mfr: TFZGTR3.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Diode Zener Single 3% 500mW | Not Available Online | 3.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 20 uA | 70 Ohms | + 150 C | Single | 20 mA | Reel | TFZ3.3B | TFZ3.3B | |||||
Mfr: BZX84B5V6LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V6L | ||||
Not Available Online | 36 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 20 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV36A | |||||
Mfr: BZX84B20VLT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B20VL | ||||
Mfr: BZX84B30VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 29.4-30.6V 2mA SOT-23; SOT-23 | Not Available Online | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | BZX84B30VLFH | |||
Mfr: BZX84B6V2LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.08-6.32V 5mA SOT-23; SOT-23 | Not Available Online | 6.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 3 uA | 10 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B6V2LFH | |||
Mfr: BZX84B8V2LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 8.04-8.36V 5mA SOT-23; SOT-23 | Not Available Online | 8.2 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 700 nA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B8V2LFH | |||
Mfr: UFZVFHTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.151-4.423V 20mA SOD-323FL; UMD2 | Not Available Online | 4.151 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 40 Ohms | - 55 C | + 150 C | Single | AEC-Q101 | Reel | UFZVFH4.3B | |||||
Not Available Online | 10 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ10 | TDZ10 | |||||||
Mfr: PTZTE2524B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 24V 10MA | Not Available Online | 24 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | Reel | PTZ24B | PTZ24B | |||||
Mfr: PTZTE255.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER 1W 5.6V SURF.MNT. | Not Available Online | 5.6 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PTZ5.6A | ||||
Not Available Online | 12 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ12 | TDZ12 | |||||||
Not Available Online | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ13 | TDZ13 | |||||||
Mfr: VMNZ6.8CST2RA TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode Low Capacitance | Not Available Online | 6.8 V | Reel | |||||||||||||||
Mfr: CDZT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DIODE ZENER 0906 SZ 6.8V | Not Available Online | 6.8 V | SMD/SMT | VMN-2 | 100 mW | 500 nA | 60 Ohms | - 55 C | + 150 C | Reel |