ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PBZTBR112B TTI: PBZTBR112B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 9V, DO-214AA(SMB), Zener Diode | 0In Stock | 12 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 20 mA | Reel | ||||||||
Mfr: PBZTBR13.3B TTI: PBZTBR13.3B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3.3 V | SMD/SMT | DO-214AA-2 | 1 W | 80 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR16.8B TTI: PBZTBR16.8B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 3.5V, DO-214AA(SMB), Zener Diode | 0In Stock | 6.8 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR18.2B TTI: PBZTBR18.2B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 5V, DO-214AA(SMB), Zener Diode | 0In Stock | 8.2 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: UDZVFHTE-175.6B TTI: UDZVFHTE-175.6B ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 5.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 1 uA | 200 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH5.6B | ||||
Mfr: UDZVFHTE-178.2B TTI: UDZVFHTE-178.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.02-8.36V 5mA SOD-323FL; UMD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH8.2B | ||||
Mfr: KDZVTR8.2B TTI: KDZVTR8.2B ROHM Semiconductor Availability: 0In StockZener Diodes 8.655V 6% 1W 2-Pin PMDU | 0In Stock | 8.2 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 8.2B | KDZV8.2B | |||||
Mfr: PTZTFTE2510B TTI: PTZTFTE2510B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 10V | 0In Stock | 10 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 6 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF10B | |||||
Mfr: EDZVT2R2.2B TTI: EDZVT2R2.2B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER EMD2M .15W 2.2V | 0In Stock | 2.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | EDZV2.2B | ||||
Mfr: EDZVT2R33B TTI: EDZVT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 32.97V 150mW | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 250 Ohms | + 150 C | Single | 2 mA | Reel | EDZV 33B | EDZV33B | |||||
Mfr: UFZVTE-1724B TTI: UFZVTE-1724B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV24B | |||||
Mfr: PTZTFTE2511B TTI: PTZTFTE2511B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 11V | 0In Stock | 11 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 8 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF11B | |||||
Mfr: EDZVFHT2R3.9B TTI: EDZVFHT2R3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.89-4.16V 5mA SOD-523; EMD2 | 0In Stock | 3.9 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH3.9B | |||
Mfr: PBZTBR15.6B TTI: PBZTBR15.6B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1.5V, DO-214AA(SMB), Zener Diode | 0In Stock | 5.6 V | SMD/SMT | DO-214AA-2 | 1 W | 20 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: UFZVTE-175.1B TTI: UFZVTE-175.1B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV5.1B | |||||
Mfr: PBZTBR13.6B TTI: PBZTBR13.6B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 3.6 V | SMD/SMT | DO-214AA-2 | 1 W | 60 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR12.7B TTI: PBZTBR12.7B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 1V, DO-214AA(SMB), Zener Diode | 0In Stock | 2.7 V | SMD/SMT | DO-214AA-2 | 1 W | 200 uA | + 150 C | Single | 40 mA | Reel | ||||||||
Mfr: PBZTBR133B TTI: PBZTBR133B ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW, 25V, DO-214AA(SMB), Zener Diode | 0In Stock | 33 V | SMD/SMT | DO-214AA-2 | 1 W | 10 uA | + 150 C | Single | 10 mA | Reel | ||||||||
Mfr: UDZVFHTE-173.3B TTI: UDZVFHTE-173.3B ROHM Semiconductor Availability: 0In StockZener Diodes 3.32-3.53V 5mA SOD-323FL; UMD2 | 0In Stock | 3.3 V | SMD/SMT | SOD-323FL-2 | 200 mW | 20 uA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.3B | ||||
Mfr: UDZVFHTE-173.6B TTI: UDZVFHTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-3.845V 5mA SOD-323FL; UMD2 | 0In Stock | 3.6 V | SMD/SMT | SOD-323FL-2 | 200 mW | 10 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH3.6B | ||||
Mfr: UMZ30NT106 TTI: UMZ30NT106 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOT-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 5 mA | Reel | UMZ30N | ||||||
Mfr: ADZT15R5.6B TTI: ADZT15R5.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SMD0603 .1W 5.6V | 0In Stock | 5.8 V | SMD/SMT | SOD-962-2 | 100 mW | 1 uA | + 150 C | Single | 5 mA | Reel | ADZ5.6B | |||||||
Mfr: EDZVFHT2R33B TTI: EDZVFHT2R33B ROHM Semiconductor Availability: 0In StockZener Diodes 32.15-33.79V 2mA SOD-523; EMD2 | 0In Stock | 33 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | EDZVFH33B | |||
Mfr: UFZVTE-173.6B TTI: UFZVTE-173.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-323FL-2 | 500 mW | 10 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV3.6B | |||||
Mfr: UFZVTE-174.7B TTI: UFZVTE-174.7B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV4.7B |