ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: FDZT27R5.6 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 100mW 5.31-5.92V Vz 2.5V Vr RASMID | 0In Stock | 5.31 V | SMD/SMT | SOD-952-2 | 100 mW | + 150 C | Single | 5 mA | Reel | FDZT27 | FDZ5.6 | |||||||
Mfr: CDZFHT2RA10B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 9.77-10.21V 100mW SOD-923 5mA | Not Available Online | 10 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | CDZFH | CDZFH10B | ||
Mfr: PTZTE254.3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.3V 40MA | Not Available Online | 4.3 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 20 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PTZ4.3A | ||||
Mfr: CDZT2RA9.1B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes FULL CMOS LDO Regulator 2.85V500mA | Not Available Online | 9.1 V | SMD/SMT | SOD-923-2 | 100 mW | 500 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | CDZ9.1B | ||||||
Mfr: SDZT15R7.5 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode RASMID Series | Not Available Online | 7.5 V | SMD/SMT | SOD-962-2 | 100 mW | 500 nA | + 150 C | Single | 5 mA | Reel | SDZ7.5 | |||||||
Mfr: PTZTE253.6A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 3.6V 40MA | Not Available Online | 3.6 V | SMD/SMT | SOD-106-2 | 1 W | 60 uA | 15 Ohms | + 150 C | Single | Reel | PTZ3.6A | |||||||
Mfr: PTZTE254.3B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 4.3V 40MA | Not Available Online | 4.3 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 15 Ohms | + 150 C | Single | 40 mA | Reel | PTZ4.3B | PTZ4.3B | |||||
Mfr: PTZTE256.8A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.8V 40MA | Not Available Online | 6.8 V | SMD/SMT | SOD-106-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PTZ6.8A | ||||
Mfr: RSB16VTE-17 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes DI; BIDIRECTIONAL ZENER | Not Available Online | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB16V | RSB16V | |||||
Mfr: BZX84C16VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 15.3-17.1V 250mW SOT-23 5mA | Not Available Online | 16 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84C16VLFH | |||
Mfr: BZX84C5V6LT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes | Not Available Online | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V6L | ||||
Not Available Online | 30 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | CDZFH30B | ||||
Mfr: UMZ33KFHTL TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 32.15-33.79V 200mW SOT-343 5mA | Not Available Online | 33 V | SMD/SMT | SOT-343-4 | 200 mW | 100 nA | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ33KFH | ||||||
Mfr: YDZVFHTR6.2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 5.6-6.8V 10mA SOD-323HE; TUMD2M | Not Available Online | 6.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH6.2 | ||||
Mfr: RSB33F2FHT106 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 29.7-36.3V 200mW SOT-323 1mA | Not Available Online | 33 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | - 55 C | + 150 C | Dual | 1 mA | AEC-Q101 | Reel | RSB33F2FH | |||||
Mfr: BZX84B22VLFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 21.6-22.4V 5mA SOT-23; SOT-23 | Not Available Online | 22 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B22VLFH | |||
Mfr: BZX84B6V8LFHT116 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 6.66-6.94V 5mA SOT-23; SOT-23 | Not Available Online | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | BZX84B6V8LFH | |||
Not Available Online | 18 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV18A | |||||
Not Available Online | 20 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 14 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | PDZV20A | |||||
Mfr: PDZVTR9.1A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener 10uA 150C Pd 1000mW SOD-128 | Not Available Online | 9.1 V | SMD/SMT | SOD-128-2 | 1 W | 20 uA | 6 Ohms | + 150 C | Single | 40 mA | Reel | PDZV9.1A | ||||||
Not Available Online | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | + 150 C | Single | 10 mA | Reel | TDZ15 | TDZ15 | |||||||
Mfr: PTZTE2512B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes ZENER 1W 12V SURF.MNT. | Not Available Online | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 8 Ohms | + 150 C | Single | 20 mA | Reel | PTZ12B | PTZ12B | |||||
Mfr: CDZT2R5.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 100MW 5.6V VMN2 | Not Available Online | 5.61 V | SMD/SMT | 100 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
Mfr: SDZT15R5.1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode RASMID Series | Not Available Online | 5.1 V | SMD/SMT | SOD-962-2 | 100 mW | 2 uA | + 150 C | Single | 5 mA | Reel | SDZ5.1 | |||||||
Mfr: SDZT15R6.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Zener Diode RASMID Series | Not Available Online | 6.8 V | SMD/SMT | SOD-962-2 | 100 mW | 500 nA | + 150 C | Single | 5 mA | Reel | SDZ6.8 |