ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV15 | ||||||
0In Stock | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 18 Ohms | + 150 C | Single | 10 mA | Reel | TFZV | TFZV16B | ||||||
Mfr: UDZVFHTE-1712B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 11.74-12.24V 5mA SOD-323FL; UMD2 | 0In Stock | 12 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH12B | ||||
Mfr: YDZVFHTR24 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 21.6-26.4V 10mA SOD-323HE; TUMD2M | 0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH24 | ||||
Mfr: YFZVFHTR16B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 15.25-16.04V 500mW SOD-323HE 10mA | 0In Stock | 16 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YFZVFH16B | ||||
Mfr: YFZVFHTR24B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 22.61-23.77V 500mW SOD-323HE 5mA | 0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH24B | ||||
Mfr: YFZVFHTR27B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 24.97-26.26V 500mW SOD-323HE 5mA | 0In Stock | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH27B | ||||
Mfr: PDZVTFTR3.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3-3.4V 40mA SOD-128; PMDTM | 0In Stock | 3 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 100 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF3.0B | |||
Mfr: PDZVTFTR5.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.1-5.7V 40mA SOD-128; PMDTM | 0In Stock | 5.1 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF5.1B | |||
Mfr: PDZVTFTR8.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 8.2-9.3V 40mA SOD-128; PMDTM | 0In Stock | 8.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 4 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PDZVTF8.2B | |||
Mfr: QDZT18R5.6 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 0402 1006 Pkg RASMID Series | 0In Stock | 5.6 V | SMD/SMT | SOD-882-2 | 200 mW | 500 nA | - 55 C | + 150 C | Single | 10 mA | Reel | QDZ5.6 | ||||||
0In Stock | 22 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 14 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | PDZV22B | |||||
Mfr: PDZVTR3.9B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW Pd SOD-128 PMDTM 3.9Vz(V) Min | 0In Stock | 3.9 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 40 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV3.9B | ||||
0In Stock | 13 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV13 | ||||||
Mfr: EDZVT2R5.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 5.09V 150mW | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 150 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 5.1B | EDZV5.1B | |||||
0In Stock | 9.1 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV9.1 | ||||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B7V5LYFH | |||||
0In Stock | 22 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | TFZV | TFZV22B | ||||||
Mfr: PDZVTR9.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW Pd SOD-128 PMDTM 9.1Vz(V) Min | 0In Stock | 9.1 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV9.1B | ||||
Mfr: TFZVTR4.7B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes Pd 500mW Iz(mA) Zener Diode | Not Available Online | 4.7 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 25 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV4.7B | |||||
0In Stock | 82 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 uA | 270 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | KDZLV82 | ||||||
Mfr: YFZVFHTR22B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 20.64-21.71V 500mW SOD-323HE 5mA | 0In Stock | 22 V | SMD/SMT | SOD-323HE-2 | 500 mW | 200 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | YFZVFH22B | ||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B13VLYFH | |||||
0In Stock | 15 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B15VLY | |||||
0In Stock | 36 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 90 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B36VLY |