ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 12 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH12B | ||||||
Mfr: EDZVFHT2R6.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 6.06-6.33V 5mA SOD-523; EMD2 | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 1 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH6.2B | |||
Mfr: EDZVFHT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 150mW Pd Zener SOD-523 | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH6.8B | |||
Mfr: UDZVTE-172.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.7V 200mW | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 100 uA | 110 Ohms | + 150 C | Single | 5 mA | Reel | UDZV2.7B | UDZV2.7B | |||||
Mfr: UDZVTE-1722B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 22.005V 200mW | 0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV22B | UDZV22B | |||||
Mfr: UFZVFHTE-177.5B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.104-7.509V 20mA SOD-323FL; UMD2 | 0In Stock | 7.5 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH7.5B | ||||
Mfr: UDZVFHTE-174.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 200mW Pd Zener SOD-323FL | 0In Stock | 4.7 V | SMD/SMT | SOD-323FL-2 | 200 mW | 2 uA | 800 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH4.7B | ||||
0In Stock | 8.2 V | SMD/SMT | SOD-962-2 | 100 mW | 2.5 % | 500 nA | - 55 C | + 150 C | Single | 5 mA | Reel | ADZ8.2B | ||||||
0In Stock | 2.2 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 200 uA | 20 Ohms | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF2.2B | ||||
0In Stock | 120 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 900 Ohms | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH120 | |||||
0In Stock | 62 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 200 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZLVFH62 | |||||
0In Stock | 110 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 530 Ohms | + 150 C | Single | Reel | |||||||||
0In Stock | 51 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | Reel | |||||||||
Mfr: UFZVFHTE-1724B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 22.78-24.02V 5mA SOD-323FL; UMD2 | 0In Stock | 24 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UFZVFH24B | ||||
0In Stock | 68 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 230 Ohms | + 150 C | Single | Reel | |||||||||
0In Stock | 5.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 1 uA | 40 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C5V6LY | |||||
Mfr: PDZVTR8.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW Pd SOD-128 PMDTM 8.2Vz(V) Min | 0In Stock | 8.2 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 4 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV8.2B | ||||
Mfr: PTZTE2518B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 18V 20MA | Not Available Online | 18 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | Reel | PTZ18B | PTZ18B | |||||
0In Stock | 24 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 70 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B24VLYFH | |||||
0In Stock | 43 V | SMD/SMT | 1 W | 5 % | 5 uA | + 150 C | Single | 10 mA | Reel | KDZV43A | ||||||||
Mfr: PDZVTR5.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW Pd SOD-128 PMDTM 5.6Vz(V) Min | 0In Stock | 5.6 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 8 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV5.6B | ||||
0In Stock | 16 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 16B | KDZV16B | ||||||
Mfr: KDZVTR5.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 5.368V 6% 1W 2-Pin PMDU | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 5.1B | KDZV5.1B | |||||
Not Available Online | 91 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 340 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV91 | |||||||
Mfr: KDZVTFTR18B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 18-20.3V 20mA SOD-123FL; PMDU | 0In Stock | 18 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF18B |