ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UDZVTE-175.1B TTI: UDZVTE-175.1B ROHM Semiconductor Availability: 45,000In Stock102,000 On Order Expected 04-Mar-27 Zener Diodes Diode Zener Sgl 5.09V 200mW | 45,000In Stock102,000 On Order Expected 04-Mar-27 | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 80 Ohms | + 150 C | Single | 5 mA | Reel | UDZV5.1B | UDZV5.1B | |||||
Mfr: RSB33VTE-17 TTI: RSB33VTE-17 ROHM Semiconductor Availability: 21,000In StockZener Diodes ESD Protection Diode | 21,000In Stock | 33 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | - 55 C | + 150 C | Single | 1 mA | Reel | RSB33V | RSB33V | |||||
Mfr: UFZVFHTE-175.1B TTI: UFZVFHTE-175.1B ROHM Semiconductor Availability: 0In StockZener Diodes 4.94-5.2V 20mA SOD-323FL; UMD2 | 0In Stock | 5.1 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 20 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH5.1B | ||||
Mfr: UFZVFHTE-1715B TTI: UFZVFHTE-1715B ROHM Semiconductor Availability: 0In StockZener Diodes 14-14.79V 10mA SOD-323FL; UMD2 | 0In Stock | 15 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH15B | ||||
0In Stock | 2 V | SMD/SMT | SOD-923-2 | 100 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | CDZV2.0B | |||||||
0In Stock | 6.2 V | SMD/SMT | SOD-923-2 | 100 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | CDZV6.2B | |||||||
Mfr: EDZVT2R5.6B TTI: EDZVT2R5.6B ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 5.61V 150mW | 0In Stock | 5.6 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 5.6B | EDZV5.6B | |||||
Mfr: FTZ4.3ET148 TTI: FTZ4.3ET148 ROHM Semiconductor Availability: 0In StockZener Diodes DIODE ZENER QD ANODE 4.305V 200MW | 0In Stock | 4.3 V | SMD/SMT | SOT-25-5 | 200 mW | 5 uA | 100 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ4.3E | FTZ4.3E | |||||
Mfr: PTZTFTE253.6B TTI: PTZTFTE253.6B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 3.6V | 0In Stock | 3.6 V | SMD/SMT | DO-214AC-2 | 1 W | 60 uA | 15 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF3.6B | |||||
Mfr: EDZVFHT2R10B TTI: EDZVFHT2R10B ROHM Semiconductor Availability: 0In StockZener Diodes 9.77-10.21V 5mA SOD-523; EMD2 | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH10B | |||
Mfr: KDZVTFTR36B TTI: KDZVTFTR36B ROHM Semiconductor Availability: 0In StockZener Diodes 36-40V 10mA SOD-123FL; PMDU | 0In Stock | 36 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | KDZVTF36B | ||||
Mfr: KDZVTFTR3.9B TTI: KDZVTFTR3.9B ROHM Semiconductor Availability: 0In StockZener Diodes 3.9-4.4V 40mA SOD-123FL; PMDU | 0In Stock | 3.9 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 40 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF3.9B | ||||
0In Stock | 15 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 20 mA | Reel | KDZV 15B | KDZV15B | ||||||
Mfr: PTZTE2533B TTI: PTZTE2533B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER 1W 33V SURF.MNT. | 0In Stock | 33 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 18 Ohms | + 150 C | Single | 10 mA | Reel | PTZ33B | PTZ33B | |||||
Mfr: KDZVTR5.6B TTI: KDZVTR5.6B ROHM Semiconductor Availability: 0In StockZener Diodes 5.856V 6% 1W 2-Pin PMDU | 0In Stock | 5.6 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 5.6B | KDZV5.6B | |||||
Mfr: BZX84C20VLYT116 TTI: BZX84C20VLYT116 ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DIODE SOD-23 250MW 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 55 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C20VLY | ||||
0In Stock | 5.6 V | SMD/SMT | SOT-25-5 | 200 mW | 1 uA | 60 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ5.6E | FTZ5.6E | ||||||
Mfr: PTZTFTE2512B TTI: PTZTFTE2512B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 12V | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF12B | |||
Mfr: PTZTFTE254.3B TTI: PTZTFTE254.3B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 4.3V | 0In Stock | 4.3 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 15 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF4.3B | |||||
Mfr: PTZTFTE254.7B TTI: PTZTFTE254.7B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 4.7V | 0In Stock | 4.7 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 10 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF4.7B | |||||
Mfr: PTZTFTE257.5B TTI: PTZTFTE257.5B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER PSM 1W 7.5V | 0In Stock | 7.5 V | SMD/SMT | DO-214AC-2 | 1 W | 20 uA | 4 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF7.5B | |||||
Mfr: PTZTFTE2515B TTI: PTZTFTE2515B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 10 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF15B | |||||
Mfr: PTZTFTE2516B TTI: PTZTFTE2516B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 16V | 0In Stock | 16 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 12 Ohms | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PTZTF16B | |||||
Mfr: PTZTFTE2527B TTI: PTZTFTE2527B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 27V | 0In Stock | 27 V | SMD/SMT | DO-214AC-2 | 1 W | 10 uA | 16 Ohms | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PTZTF27B | |||||
Mfr: PTZTFTE253.0B TTI: PTZTFTE253.0B ROHM Semiconductor Availability: 0In StockZener Diodes ZENER DO-214AC 1W 3V | 0In Stock | 3 V | SMD/SMT | DO-214AC-2 | 1 W | 100 uA | 15 Ohms | + 150 C | Single | 40 mA | AEC-Q101 | Reel | PTZTF3.0B |