ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: UFZVFHTE-178.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.827-8.265V 20mA SOD-323FL; UMD2 | 0In Stock | 8.2 V | SMD/SMT | SOD-323FL-2 | 500 mW | 500 nA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | UFZVFH8.2B | ||||
0In Stock | 3.9 V | SMD/SMT | SOD-323FL-2 | 500 mW | 5 uA | 50 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV3.9B | ||||||
0In Stock | 110 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 800 Ohms | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH110 | |||||
0In Stock | 56 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 1 uA | 180 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZLVFH56 | |||||
Mfr: UDZLVFHTE-1791 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Add PTC 5-0617-50 | 0In Stock | 91 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 700 Ohms | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH91 | ||||
0In Stock | 6.2 V | SMD/SMT | SOD-323FL-2 | 500 mW | 1 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | UFZV6.2B | ||||||
0In Stock | 91 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 340 Ohms | + 150 C | Single | Reel | |||||||||
Mfr: EDZVT2R6.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 6.79V 150mW | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 150 mW | 500 nA | 40 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 6.8B | EDZV6.8B | |||||
Mfr: UDZLVTE-17100 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 94-106Vz(V) 1Iz(mA) 0.2 Ir(uA) 76Vr(V) | 0In Stock | 100 V | SMD/SMT | SOD-323-2 | 200 mW | 200 nA | 700 Ohms | + 150 C | Single | 1 mA | Reel | UDZLV100 | ||||||
Mfr: EDZVFHT2R4.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 150mW Pd Zener SOD-523 | 0In Stock | 4.7 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 2 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH4.7B | |||
Mfr: UDZVTE-1716B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 16.18V 200mW | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 50 Ohms | + 150 C | Single | 5 mA | Reel | UDZV16B | UDZV16B | |||||
Mfr: EDZVT2R18B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 17.955V 150mW | 0In Stock | 18 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 65 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 18B | EDZV18B | |||||
Mfr: EDZVT2R2.0B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2V 150mW | 0In Stock | 2 V | SMD/SMT | SOD-523-2 | 150 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 2.0B | EDZV2.0B | |||||
Mfr: UDZVTE-172.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.4V 200mW | 0In Stock | 2.4 V | SMD/SMT | SOD-323-2 | 200 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV2.4B | UDZV2.4B | |||||
0In Stock | 6.8 V | SMD/SMT | SOT-416-3 | 150 mW | 5 % | 500 nA | 40 Ohms | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | EMZ6.8NFH | ||||
0In Stock | 130 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 1.1 kOhms | + 150 C | Single | 2 mA | Reel | KDZLV130 | |||||||
0In Stock | 18 V | SMD/SMT | SOT-323-3 | 200 mW | 2 % | 100 nA | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ18NFH | |||||
Mfr: PDZVTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 1000mW Pd SOD-128 PMDTM 3.6Vz(V) Min | Not Available Online | 3.6 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 60 uA | 15 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV3.6B | ||||
0In Stock | 3 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 10 uA | 95 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V0LY | |||||
0In Stock | 6.8 V | SMD/SMT | SOT-25-5 | 200 mW | 500 nA | + 150 C | Quad Common Anode | 5 mA | Reel | FTZ6.8E | FTZ6.8E | |||||||
0In Stock | 6.8 V | SMD/SMT | SOT-416-3 | 150 mW | 500 nA | 40 Ohms | + 150 C | Quad Common Anode | 5 mA | Reel | EMZ6.8N | EMZ6.8N | ||||||
0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C30VLYFH | |||||
Mfr: YDZVFHTR18 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 16.2-19.8V 500mW SOD-323HE 10mA | 0In Stock | 18 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH18 | ||||
Mfr: YFZVFHTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-3.845V 500mW SOD-323HE 20mA | 0In Stock | 3.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH3.6B | ||||
0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV24 |