ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C30VLY | |||||
0In Stock | 75 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 250 Ohms | + 150 C | Single | 2 mA | Reel | KDZLV75 | |||||||
Mfr: EDZVT2R6.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 6.195V 150mW | 0In Stock | 6.2 V | SMD/SMT | SOD-523-2 | 150 mW | 1 uA | 60 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 6.2B | EDZV6.2B | |||||
Mfr: UDZVTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 4.3V 200mW | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | UDZV4.3B | UDZV4.3B | |||||
Mfr: UDZVTE-1736B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 35.97V 200mW | 0In Stock | 36 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 300 Ohms | + 150 C | Single | 5 mA | Reel | UDZV36B | UDZV36B | |||||
Mfr: EDZVT2R36B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 35.97V 150mW | 0In Stock | 36 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 300 Ohms | + 150 C | Single | 2 mA | Reel | EDZV 36B | EDZV36B | |||||
0In Stock | 27 V | SMD/SMT | SOT-323-3 | 200 mW | 100 nA | + 150 C | Dual Common Anode | 5 mA | Reel | UMZ27N | UMZ27N | |||||||
Mfr: KDZLVTFTR110 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 104-116Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 110 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 530 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF110 | |||||
Mfr: KDZVTFTR7.5B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 7.5-8.4V 40mA SOD-123FL; PMDU | 0In Stock | 7.5 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 20 uA | - 55 C | + 150 C | Single | 40 mA | AEC-Q101 | Reel | KDZVTF7.5B | ||||
Mfr: KDZVTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.813V 5% 1W 2-Pin PMDU | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 60 uA | + 150 C | Single | 10 mA | Reel | KDZV 3.6B | KDZV3.6B | |||||
0In Stock | 13 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 30 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C13VLYFH | |||||
Mfr: KDZLVTFTR56 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 53-60Vz(V) 2Iz(mA) AEC-Q101 Qualified | 0In Stock | 56 V | SMD/SMT | SOD-123-2 | 1 W | 5 uA | 220 Ohms | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZLVTF56 | |||||
Mfr: PDZVTFTR18B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 18-20.3V 20mA SOD-128; PMDTM | 0In Stock | 18 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 12 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF18B | |||
Mfr: YDZVFHTR27 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 24.3-29.7V 10mA SOD-323HE; TUMD2M | 0In Stock | 27 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH27 | ||||
Mfr: KDZVTFTR12B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 12-13.5V 20mA SOD-123FL; PMDU | 0In Stock | 12 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 10 uA | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | KDZVTF12B | ||||
Mfr: TFZVTR2.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Vz(V) 2.22-2.41 | 0In Stock | 2.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 120 uA | 120 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV2.2B | |||||
0In Stock | 10 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 10 uA | + 150 C | Single | 40 mA | Reel | KDZV 10B | KDZV10B | ||||||
0In Stock | 6.8 V | SMD/SMT | SOT-346-3 | 200 mW | 5 % | 500 nA | 40 Ohms | + 150 C | Dual Common Cathode | 5 mA | Reel | STZ6.8T | STZ6.8T | |||||
0In Stock | 11 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B11VLY | |||||
0In Stock | 30 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84B30VLY | |||||
0In Stock | 5.1 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 60 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B5V1LY | |||||
0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 2 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B6V8LYFH | |||||
0In Stock | 7.5 V | SMD/SMT | SOT-23-3 | 250 mW | 2 % | 1 uA | 15 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84B7V5LY | |||||
0In Stock | 10 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 200 nA | 20 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C10VLY | |||||
0In Stock | 27 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 100 nA | 80 Ohms | - 65 C | + 150 C | Single | 2 mA | Reel | BZX84C27VLY |