ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PDZVTFTR11B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 11-12.3V 20mA SOD-128; PMDTM | Not Available Online | 11 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF11B | |||
Mfr: PDZVTFTR27B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 27-30.8V 10mA SOD-128; PMDTM | 0In Stock | 27 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PDZVTF27B | |||
0In Stock | 3 V | SMD/SMT | SOD-128-2 | 1 W | 100 uA | 15 Ohms | + 150 C | Single | 40 mA | Reel | PDZV3.0B | |||||||
Mfr: EDZVT2R2.4B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 2.4V 150mW | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 150 mW | 120 uA | 100 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 2.4B | EDZV2.4B | |||||
0In Stock | 3.6 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 5 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V6LYFH | |||||
0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 90 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C3V9LY | |||||
0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 3 uA | 80 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C4V7LY | |||||
Mfr: KDZVTR4.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 4.924V 5% 1W 2-Pin PMDU | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 1 W | 5 % | 20 uA | + 150 C | Single | 40 mA | Reel | KDZV 4.7B | KDZV4.7B | |||||
Mfr: UDZVFHTE-1711B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 10.76-11.22V 5mA SOD-323FL; UMD2 | 0In Stock | 11 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH11B | ||||
0In Stock | 8.2 V | SMD/SMT | SOT-323-3 | 200 mW | 5 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Dual | 5 mA | AEC-Q101 | Reel | UMZ8.2TFH | ||||
Mfr: YDZVFHTR20 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 18-22V 10mA SOD-323HE; TUMD2M | 0In Stock | 20 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH20 | ||||
Mfr: YFZVFHTR4.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 4.55-4.8V 500mW SOD-323HE 20mA | 0In Stock | 4.7 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 25 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH4.7B | ||||
Not Available Online | 39 V | SMD/SMT | 1 W | 5 % | 10 uA | + 150 C | Single | 10 mA | Reel | KDZV39A | ||||||||
0In Stock | 6.2 V | SMD/SMT | SOT-346-3 | 200 mW | 1 uA | 60 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | STZ6.2N | STZ6.2N | ||||||
0In Stock | 3.3 V | SMD/SMT | SOD-923-2 | 100 mW | 20 uA | 120 Ohms | + 150 C | Single | 5 mA | Reel | CDZV3.3B | |||||||
0In Stock | 100 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 700 Ohms | - 55 C | + 150 C | Single | 1 mA | Reel | UDZLVFH100 | |||||
0In Stock | 75 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 300 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZLVFH75 | |||||
Mfr: UFZVFHTE-1727B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 25.19-26.56V 5mA SOD-323FL; UMD2 | 0In Stock | 27 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UFZVFH27B | ||||
0In Stock | 27 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 45 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | UFZV27B | ||||||
Mfr: EDZVFHT2R22B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 21.54-22.47V 5mA SOD-523; EMD2 | 0In Stock | 22 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH22B | |||
Mfr: UDZVFHTE-1724B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 23.72-24.78V 5mA SOD-323FL; UMD2 | 0In Stock | 24 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 120 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH24B | ||||
Mfr: EDZVFHT2R20B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 19.52-20.39V 5mA SOD-523; EMD2 | 0In Stock | 20 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 100 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH20B | |||
Mfr: UDZVFHTE-174.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 4.17-4.43V 5mA SOD-323FL; UMD2 | 0In Stock | 4.3 V | SMD/SMT | SOD-323FL-2 | 200 mW | 5 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH4.3B | ||||
Mfr: UDZVFHTE-179.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 8.85-9.23V 5mA SOD-323FL; UMD2 | 0In Stock | 9.1 V | SMD/SMT | SOD-323FL-2 | 200 mW | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH9.1B | ||||
Mfr: UDZLVTE-1756 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 53-60Vz(V) 2Iz(mA) 1 Ir(uA) 43Vr(V) | 0In Stock | 56 V | SMD/SMT | SOD-323-2 | 200 mW | 1 uA | 180 Ohms | + 150 C | Single | 2 mA | Reel | UDZLV56 |