ROHM Semiconductor - Zener Diodes
1,843 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: YDZVFHTR18 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 16.2-19.8V 500mW SOD-323HE 10mA | 0In Stock | 18 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | YDZVFH18 | ||||
Mfr: YFZVFHTR3.6B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 3.6-3.845V 500mW SOD-323HE 20mA | 0In Stock | 3.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 uA | 60 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | YFZVFH3.6B | ||||
0In Stock | 24 V | SMD/SMT | SOD-323HE-2 | 500 mW | 10 % | 10 uA | - 55 C | + 150 C | Single | 10 mA | Reel | TDZV24 | ||||||
0In Stock | 12 V | SMD/SMT | SOD-923-2 | 100 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | CDZV12B | |||||||
Mfr: PDZVTR6.8B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 1000mW Pd SOD-128 PMDTM 6.8Vz(V) Min | 0In Stock | 6.8 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 20 uA | 6 Ohms | - 55 C | + 150 C | Single | 40 mA | Reel | PDZV6.8B | ||||
Mfr: EDZVT2R10B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Diode Zener Sgl 9.99V 150mW | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 150 mW | 100 nA | 30 Ohms | + 150 C | Single | 5 mA | Reel | EDZV 10B | EDZV10B | |||||
0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 250 mW | 6 % | 20 uA | 100 Ohms | - 65 C | + 150 C | Single | 5 mA | Reel | BZX84C2V7LYFH | |||||
0In Stock | 2.4 V | SMD/SMT | SOD-123FL-2 | 1 W | 5 % | 200 uA | - 55 C | + 150 C | Single | 40 mA | Reel | KDZV2.4B | ||||||
0In Stock | 22 V | SMD/SMT | SOD-923-2 | 100 mW | 2 % | 100 nA | 100 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | CDZV22B | |||||
Mfr: TFZVTR4.3B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes Pd 500mW Iz(mA) Zener Diode | 0In Stock | 4.3 V | SMD/SMT | SOD-323HE-2 | 500 mW | 5 uA | 40 Ohms | + 150 C | Single | 20 mA | Reel | TFZV | TFZV4.3B | |||||
Mfr: PDZVTFTR11B TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineZener Diodes 11-12.3V 20mA SOD-128; PMDTM | Not Available Online | 11 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 8 Ohms | - 55 C | + 150 C | Single | 20 mA | AEC-Q101 | Reel | PDZVTF11B | |||
Mfr: PDZVTFTR27B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 27-30.8V 10mA SOD-128; PMDTM | 0In Stock | 27 V | SMD/SMT | SOD-128-2 | 1 W | 6 % | 10 uA | 16 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | PDZVTF27B | |||
0In Stock | 6.2 V | SMD/SMT | SOT-346-3 | 200 mW | 1 uA | 60 Ohms | + 150 C | Dual Common Anode | 5 mA | Reel | STZ6.2N | STZ6.2N | ||||||
0In Stock | 130 V | SMD/SMT | DO-214AA-2 | 1 W | 5 uA | 1.1 kOhms | + 150 C | Single | Reel | |||||||||
Mfr: UFZVFHTE-1730B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 27.98-29.5V 5mA SOD-323FL; UMD2 | 0In Stock | 30 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UFZVFH30B | ||||
0In Stock | 82 V | SMD/SMT | SOD-323FL-2 | 200 mW | 6 % | 200 nA | 300 Ohms | - 55 C | + 150 C | Single | 2 mA | Reel | UDZLVFH82 | |||||
Mfr: UFZVFHTE-1712B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 11.51-12.16V 10mA SOD-323FL; UMD2 | 0In Stock | 12 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 12 Ohms | - 55 C | + 150 C | Single | 10 mA | AEC-Q101 | Reel | UFZVFH12B | ||||
Mfr: UDZVFHTE-1739B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 38.02-39.98V 2mA SOD-323FL; UMD2 | 0In Stock | 39 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 300 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | UDZVFH39B | ||||
Mfr: EDZVFHT2R9.1B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 8.85-9.23V 5mA SOD-523; EMD2 | 0In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 150 mW | 2 % | 500 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | EDZVFH9.1B | |||
Mfr: UDZVFHTE-1747 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 44-49V 2mA SOD-323FL; UMD2 | 0In Stock | 47 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 nA | 600 Ohms | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | UDZVFH47 | ||||
Mfr: UDZVFHTE-172.2B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.22-2.41V 5mA SOD-323FL; UMD2 | 0In Stock | 2.2 V | SMD/SMT | SOD-323FL-2 | 200 mW | 120 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH2.2B | ||||
Mfr: UDZVFHTE-172.7B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 2.69-2.91V 5mA SOD-323FL; UMD2 | 0In Stock | 2.7 V | SMD/SMT | SOD-323FL-2 | 200 mW | 100 uA | 110 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UDZVFH2.7B | ||||
Mfr: UFZVFHTE-1739B TTI: Not Assigned ROHM Semiconductor Availability: 0In StockZener Diodes 35.88-37.79V 5mA SOD-323FL; UMD2 | 0In Stock | 39 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 85 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | UFZVFH39B | ||||
0In Stock | 47 V | SMD/SMT | SOD-123FL-2 | 1 W | 6 % | 5 uA | - 55 C | + 150 C | Single | 2 mA | AEC-Q101 | Reel | KDZVTF47A | |||||
0In Stock | 16 V | SMD/SMT | SOD-323FL-2 | 500 mW | 200 nA | 18 Ohms | - 55 C | + 150 C | Single | 10 mA | Reel | UFZV16B |