MMSZ - Panjit - Zener Diodes
225 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5245B-R1-00001 TTI: MMSZ5245B-R1-00001 Panjit Availability: 129,000In StockZener Diodes ZENER SOD-123 .5W 15V | 129,000In Stock | 15 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 16 Ohms | - 55 C | + 150 C | Single | 8.5 mA | Reel | ||||
Panjit Availability: 150,000In StockZener Diodes ZENER SOD-123 .5W 15V | 150,000In Stock | Reel | |||||||||||||||
Mfr: MMSZ5259A-R1-00001 TTI: MMSZ5259A-R1-00001 Panjit Availability: 6,000In StockZener Diodes ZENER SOD-123 .5W 39V | 6,000In Stock | 39 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | |||||
Mfr: MMSZ5239B-R1-00001 TTI: MMSZ5239B-R1-00001 Panjit Availability: 69,000In StockZener Diodes ZENER SOD-123 .5W 9.1V | 69,000In Stock | 9.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: MMSZ5244BS-R1-00001 TTI: MMSZ5244BS-R1-00001 Panjit Availability: 5,000In StockZener Diodes ZENER SOD-323 200MW 14V | 5,000In Stock | 14 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | ||||
150,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5242B-R1-00001 TTI: MMSZ5242B-R1-00001 Panjit Availability: 60,000In StockZener Diodes ZENER SOD-123 .5W 12V | 60,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: MMSZ5232BS-R1-00001 TTI: MMSZ5232BS-R1-00001 Panjit Availability: 150,000In StockZener Diodes ZENER SOD-323 .2W 5.6V | 150,000In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 13V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 15V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 18V | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 6.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 22V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 5.1V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |