Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SMA4757-R1-00001 TTI: 1SMA4757-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 51V | 0In Stock | Reel | |||||||||||||||
Mfr: AZ23C22-AU-R1-000A1 TTI: AZ23C22-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 22V | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | ||||
Mfr: AZ23C27-AU-R1-000A1 TTI: AZ23C27-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 27V | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | ||||
Mfr: AZ23C2V4-R1-00001 TTI: AZ23C2V4-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 300 mW | 100 uA | 85 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: AZ23C4V3-R1-00001 TTI: AZ23C4V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 300 mW | 5 uA | 95 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B6V8-R1-00001 TTI: BZT52-B6V8-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 8 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: DZ23C18-R1-00001 TTI: DZ23C18-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 18V | 0In Stock | 18 V | SMD/SMT | SOD-23-3 | 300 mW | 100 nA | 50 Ohms | - 65 C | + 150 C | Dual Common Cathode | 5 mA | Reel | |||||
Mfr: DZ23C9V1-R1-00001 TTI: DZ23C9V1-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 9.1V | 0In Stock | 9.1 V | SMD/SMT | SOD-23-3 | 300 mW | 100 nA | 10 Ohms | - 65 C | + 150 C | Dual Common Cathode | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B3V9-R1-00001 TTI: BZT52-B3V9-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | 3.3 V | SMD/SMT | SOT-23-3 | 410 mW | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B6V2-R1-00001 TTI: BZX84B6V2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 410 mW | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5251AS-R1-00001 TTI: MMSZ5251AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 29 Ohms | - 55 C | + 150 C | Single | 5.6 mA | Reel | |||||
Mfr: MMSZ5251BS-R1-00001 TTI: MMSZ5251BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 29 Ohms | - 55 C | + 150 C | Single | 5.6 mA | Reel | |||||
Mfr: MMSZ5254A-R1-00001 TTI: MMSZ5254A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 27V | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 41 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5230B-R1-00001 TTI: MMSZ5230B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel |