Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PDZ6.8B-R1-00001 TTI: PDZ6.8B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 400 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PDZ8.2B-R1-00001 TTI: PDZ8.2B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 8.2V | 0In Stock | 8.2 V | SMD/SMT | SOD-323-2 | 400 mW | 500 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PDZ9.1B-R1-00001 TTI: PDZ9.1B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5256B-R1-00001 TTI: MMSZ5256B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 30V | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 49 Ohms | - 55 C | + 150 C | Single | 4.2 mA | Reel | |||||
Mfr: MMSZ5221B-R1-00001 TTI: MMSZ5221B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 500 mW | 100 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMBZ5246B-R1-00001 TTI: MMBZ5246B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 16V | 0In Stock | Reel | |||||||||||||||
Mfr: MMBZ5248B-R1-00001 TTI: MMBZ5248B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 18V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C2V7-R1-00001 TTI: BZX84C2V7-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 2.7V | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 410 mW | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C39-R1-00001 TTI: BZX84C39-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 130 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZ1AFC17B-R1-00001 TTI: PZ1AFC17B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 17V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC25B-R1-00001 TTI: PZ1AFC25B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 25V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC4V3B-R1-00001 TTI: PZ1AFC4V3B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 4.3V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC51B-R1-00001 TTI: PZ1AFC51B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 51V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC62B-R1-00001 TTI: PZ1AFC62B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 62V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH11B-AU-R2-000A1 TTI: PZ1AH11B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 11V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PDZ16B-AU-R1-000A1 TTI: PDZ16B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 16V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PDZ20B-AU-R1-000A1 TTI: PDZ20B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 20V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL5V1B-R1-00001 TTI: PZ1AL5V1B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 5.1V | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AL62B-AU-R1-000A1 TTI: PZ1AL62B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 62V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel |