Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 14V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 18V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 18V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 6.8V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 7.5V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 20V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 27V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 28V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 51V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5932-R1-00001 TTI: 1SMA5932-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 20V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5343-R1-00001 TTI: 1SMC5343-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5935-AU-R2-000A1 TTI: 1SMA5935-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 27V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5936-R1-00001 TTI: 1SMA5936-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 30V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5923-R1-00001 TTI: 1SMA5923-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 8.2V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5352-AU-R2-000A1 TTI: 1SMC5352-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 15V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | 39 V | SMD/SMT | DO-214AC-2 | 1.5 W | 5 % | 1 uA | 45 Ohms | - 55 C | + 150 C | Single | 9.6 mA | Reel | |||||
Mfr: 1SMA5940-AU-R2-000A1 TTI: 1SMA5940-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 43V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5942-R1-00001 TTI: 1SMA5942-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 51V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5944-AU-R2-000A1 TTI: 1SMA5944-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 62V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB2EZ30-R1-00001 TTI: 1SMB2EZ30-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 2W 30V | 0In Stock | Reel | |||||||||||||||
Mfr: AZ23C12-R1-00001 TTI: AZ23C12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: 1SMB3EZ12-R1-00001 TTI: 1SMB3EZ12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 12V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |