Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84C43-R1-00001 TTI: BZX84C43-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 43V | 0In Stock | 43 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C4V3-R1-00001 TTI: BZX84C4V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 410 mW | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C4V7TW-R1-00001 TTI: BZX84C4V7TW-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-363 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOT-363-6 | 200 mW | 3 uA | 80 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: MMSZ5236BS-R1-00001 TTI: MMSZ5236BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 6 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: PZ1AL15B-R1-00001 TTI: PZ1AL15B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 15V | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AL16B-R1-00001 TTI: PZ1AL16B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 16V | Not Available Online | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5242BS-R1-00001 TTI: MMSZ5242BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 12V | 0In Stock | 12 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: MMSZ5244A-R1-00001 TTI: MMSZ5244A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 14V | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | |||||
0In Stock | Reel | ||||||||||||||||
Mfr: PDZ36B-AU-R1-000A1 TTI: PDZ36B-AU-R1-000A1 Panjit Availability: Not Available OnlineZener Diodes ZENER 68V 200MW | Not Available Online | AEC-Q101 | Ammo Pack | ||||||||||||||
Mfr: PDZ5.6B-R1-00001 TTI: PDZ5.6B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 400 mW | 500 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZ1AFC11B-R1-00001 TTI: PZ1AFC11B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 11V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584B5V1-R1-00001 TTI: BZX584B5V1-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-523-2 | 200 mW | 2 uA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C10-R1-00001 TTI: BZX584C10-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 10V | 0In Stock | 10 V | SMD/SMT | SOD-523-2 | 200 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: MMSZ5250BS-R1-00001 TTI: MMSZ5250BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 20V | 0In Stock | 20 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | |||||
Not Available Online | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZS5110BAS-R1-00001 TTI: PZS5110BAS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 10V | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 500 mW | 1 uA | - 55 C | + 150 C | Single | 50 uA | Reel |