Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B16S-R1-00001 TTI: BZT52-B16S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 16V | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZS51A5V1CS-R1-00001 TTI: PZS51A5V1CS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 30V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 33V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.3V | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes ZENER SOT-23 .41W 6.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 8.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 22V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 30V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 3.9V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 68V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 18V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 33V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 36V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 27V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 12V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 12V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 13V | 0In Stock | Reel |