Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.3V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 56V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 56V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 20V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 4.7V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 2.4V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 3.3V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes ZENER SOT-23 .41W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: MMSZ5229A-R1-00001 TTI: MMSZ5229A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5231A-R1-00001 TTI: MMSZ5231A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 2 % | 5 uA | 17 Ohms | - 50 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: BZX84C2V4-R1-00001 TTI: BZX84C2V4-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOT-23-3 | 410 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: 1SMA4728-R1-00001 TTI: 1SMA4728-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 3.3V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4730-R1-00001 TTI: 1SMA4730-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 3.9V | 0In Stock | 3.9 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 50 uA | 9 Ohms | - 55 C | + 150 C | Single | 64 mA | Reel | ||||
Mfr: 1SMA4734-R1-00001 TTI: 1SMA4734-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 5.6V | 0In Stock | 5.6 V | SMD/SMT | DO-214AC-2 | 1 W | 5 % | 10 uA | 5 Ohms | - 55 C | + 150 C | Single | 45 mA | Reel | ||||
Mfr: 1SMA5931-R1-00001 TTI: 1SMA5931-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 18V | 0In Stock | 18 V | SMD/SMT | DO-214AC-2 | 1.5 W | 5 % | 1 uA | 12 Ohms | - 55 C | + 150 C | Single | 20.8 mA | Reel | ||||
Mfr: 1SMC5346-AU-R2-000A1 TTI: 1SMC5346-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 9.1V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5927-R1-00001 TTI: 1SMA5927-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 12V | 0In Stock | 12 V | SMD/SMT | DO-214AC-2 | 1.5 W | 5 % | 1 uA | 7 Ohms | - 55 C | + 150 C | Single | 31.2 mA | Reel | ||||
Mfr: 1SMC5347-AU-R1-000A1 TTI: 1SMC5347-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 10V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: AZ23C5V6P-R1-00001 TTI: AZ23C5V6P-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 5.6V | 0In Stock | 5.92 V | SMD/SMT | SOT-23-3 | 200 mW | 1 uA | 60 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: 1SMB3EZ16-R1-00001 TTI: 1SMB3EZ16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 16V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ22-R1-00001 TTI: 1SMB3EZ22-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 22V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ24-R1-00001 TTI: 1SMB3EZ24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 24V | 0In Stock | Reel |