Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5244AS-R1-00001 TTI: MMSZ5244AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 14V | 0In Stock | 14 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 9 mA | Reel | |||||
Mfr: PDZ27B-AU-R1-000A1 TTI: PDZ27B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 27V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PDZ6.2B-AU-R1-000A1 TTI: PDZ6.2B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 400 mW | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||||
Mfr: BZX584C14-R1-00001 TTI: BZX584C14-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 14V | 0In Stock | 14 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C16-R1-00001 TTI: BZX584C16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 16V | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C3-AU-R1-000A1 TTI: BZX584C3-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 3V | 0In Stock | 3 V | SMD/SMT | SOD-523-2 | 200 mW | 10 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B10-AU-R1-000A1 TTI: BZX84B10-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 10V | 0In Stock | 10 V | SMD/SMT | SOT-23-3 | 410 mW | 200 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B12-R1-00001 TTI: BZX84B12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 6.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 6.8V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 12V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 2.4V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 2.4V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 30V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 10V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 17V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 18V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 27V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 6.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 13V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 15V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 18V | 0In Stock | Reel |