Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PZ1AL10B-R1-00001 TTI: PZ1AL10B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 10V | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AL62B-AU-R2-000A1 TTI: PZ1AL62B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 62V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: MMSZ5243AS-R1-00001 TTI: MMSZ5243AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 13V | 0In Stock | 13 V | SMD/SMT | SOD-323-2 | 200 mW | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | 9.5 mA | Reel | |||||
0In Stock | Reel | ||||||||||||||||
Mfr: PZS5215BCH-R1-00001 TTI: PZS5215BCH-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 15V | 0In Stock | 15 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS5217BCH-R1-00001 TTI: PZS5217BCH-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 17V | 0In Stock | 17 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PDZ24B-R1-00001 TTI: PDZ24B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 24V | 0In Stock | Reel | |||||||||||||||
Mfr: PDZ36B-R1-00001 TTI: PDZ36B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 36V | 0In Stock | Reel | |||||||||||||||
Mfr: PDZ6.2B-R1-00001 TTI: PDZ6.2B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 6.2V | 0In Stock | Reel | |||||||||||||||
Mfr: PZS516V2BAS-R1-00001 TTI: PZS516V2BAS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 500 mW | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5246BS-R1-00001 TTI: MMSZ5246BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 16V | 0In Stock | 16 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 17 Ohms | - 55 C | + 150 C | Single | 7.8 mA | Reel | |||||
Mfr: PZS1116BES-R1-00001 TTI: PZS1116BES-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .15W 16V | 0In Stock | 16 V | SMD/SMT | SOD-523-2 | 150 mW | 50 nA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
Mfr: MMSZ5249B-R1-00001 TTI: MMSZ5249B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 19V | 0In Stock | 19 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 23 Ohms | - 55 C | + 150 C | Single | 6.6 mA | Reel | |||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZT52-B39S-R1-00001 TTI: BZT52-B39S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B3-AU-R1-000A1 TTI: BZT52-B3-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3V | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 410 mW | 50 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZT52-B3-R1-00001 TTI: BZT52-B3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3V | 0In Stock | 3 V | SMD/SMT | SOD-123-2 | 410 mW | 50 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B2V7-R1-00001 TTI: BZX84B2V7-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 2.7V | 0In Stock | 2.7 V | SMD/SMT | SOT-23-3 | 410 mW | 20 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5250B-R1-00001 TTI: MMSZ5250B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 20V | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 6.2 mA | Reel | ||||
Mfr: PZS51A6V2CS-R1-00001 TTI: PZS51A6V2CS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel |