Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 1SMA4753-R1-00001 TTI: 1SMA4753-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 36V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4755-R1-00001 TTI: 1SMA4755-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 43V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5915-AU-R1-000A1 TTI: 1SMA5915-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 3.9V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5920-AU-R1-000A1 TTI: 1SMA5920-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 6.2V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5921-AU-R1-000A1 TTI: 1SMA5921-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 6.8V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5925-R1-00001 TTI: 1SMA5925-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 10V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5926-R1-00001 TTI: 1SMA5926-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 11V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMC5365-AU-R2-000A1 TTI: 1SMC5365-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMC 5W 36V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5945-R1-00001 TTI: 1SMA5945-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 68V | 0In Stock | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: 1SMB2EZ15-R1-00001 TTI: 1SMB2EZ15-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 2W 15V | 0In Stock | 15 V | SMD/SMT | DO-214AA-2 | 2 W | 500 nA | 7 Ohms | - 55 C | + 150 C | Single | 33.4 mA | Reel | |||||
Mfr: BZX84B39-R1-00001 TTI: BZX84B39-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 130 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C24-AU-R1-000A1 TTI: BZX84C24-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZT52-B5V1S-R1-00001 TTI: BZT52-B5V1S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 16V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 33V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3.9V | 0In Stock | Reel | |||||||||||||||
Panjit Zener Diodes ZENER SOT-23 .41W 5.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 9.1V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 12V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 20V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 24V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 3.6V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 12V | 0In Stock | Reel |