Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZS515V6BCH-R1-00001 TTI: PZS515V6BCH-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 5.6V | 0In Stock | 5.6 V | SMD/SMT | SOD-323HE-2 | 500 mW | 7 uA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
Mfr: PZS51A4V7CS-R1-00001 TTI: PZS51A4V7CS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 10 uA | - 55 C | + 150 C | Single | 50 uA | Reel | ||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5247B-R1-00001 TTI: MMSZ5247B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 17V | 0In Stock | 17 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 19 Ohms | - 55 C | + 150 C | Single | 7.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZT52-B22S-R1-00001 TTI: BZT52-B22S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | 22 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84B22-R1-00001 TTI: BZX84B22-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 22V | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B3V3S-R1-00001 TTI: BZT52-B3V3S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.3V | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 200 mW | 25 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B30-R1-00001 TTI: BZX84B30-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 30V | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C2V4-R1-00001 TTI: BZX584C2V4-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOD-523-2 | 200 mW | 50 uA | 100 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C3V6-R1-00001 TTI: BZX584C3V6-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-523-2 | 200 mW | 5 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX584C6V8-R1-00001 TTI: BZX584C6V8-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-523-2 | 200 mW | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel |