Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZT52-C14-R1-00001 TTI: BZT52-C14-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 14V | 0In Stock | 14 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C2V4-R1-00001 TTI: BZT52-C2V4-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 2.4V | 0In Stock | 2.4 V | SMD/SMT | SOD-123-2 | 410 mW | 100 uA | 85 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B24-R1-00001 TTI: BZT52-B24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B2V7S-R1-00001 TTI: BZT52-B2V7S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 2.7V | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 200 mW | 75 uA | 83 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B30S-R1-00001 TTI: BZT52-B30S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 30V | 0In Stock | 30 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B33-R1-00001 TTI: BZT52-B33-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B22-AU-R1-000A1 TTI: BZX84B22-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 22V | 0In Stock | 22 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B3V6S-R1-00001 TTI: BZT52-B3V6S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 200 mW | 15 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B33-AU-R1-000A1 TTI: BZX84B33-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZT52-C36-R1-00001 TTI: BZT52-C36-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 36V | 0In Stock | 36 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 90 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C3V6-R1-00001 TTI: BZT52-C3V6-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3.6V | 0In Stock | 3.6 V | SMD/SMT | SOD-123-2 | 410 mW | 15 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C3V9-R1-00001 TTI: BZT52-C3V9-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 410 mW | 10 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C51-R1-00001 TTI: BZT52-C51-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 51V | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 100 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C68-R1-00001 TTI: BZT52-C68-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 68V | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 200 Ohms | - 55 C | + 155 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |