Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BZX84B27-AU-R1-000A1 TTI: BZX84B27-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 27V | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX584C24-R1-00001 TTI: BZX584C24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZS528V2BCH-R1-00001 TTI: PZS528V2BCH-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .5W 8.2V | 0In Stock | 8.2 V | SMD/SMT | SOD-323HE-2 | 500 mW | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 14V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 4.7V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 13V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 13V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 12V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 15V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 7.5V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 27V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 75V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 36V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 51V | 0In Stock | Reel | |||||||||||||||
Mfr: BZT52-B20S-R1-00001 TTI: BZT52-B20S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 20V | 0In Stock | 20 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 50 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: MMSZ5235B-R1-00001 TTI: MMSZ5235B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-123-2 | 500 mW | 3 uA | 5 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 4.3V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5917-AU-R2-000A1 TTI: 1SMA5917-AU-R2-000A1 Panjit Availability: Not Available OnlineZener Diodes ZENER | Not Available Online | Reel |