Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PDZ5.1B-AU-R1-000A1 TTI: PDZ5.1B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 750 nA | 60 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||
Mfr: BZX84C62-R1-00001 TTI: BZX84C62-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 62V | 0In Stock | 62 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: BZX584C4V3-R1-00001 TTI: BZX584C4V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOD-523-2 | 200 mW | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Not Available Online | Reel | ||||||||||||||||
Mfr: MMSZ5257B-R1-00001 TTI: MMSZ5257B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 33V | 0In Stock | 33 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 58 Ohms | - 55 C | + 150 C | Single | 3.8 mA | Reel | ||||
Mfr: PDZ12B-AU-R1-000A1 TTI: PDZ12B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 12V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5930-AU-R1-000A1 TTI: 1SMA5930-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 16V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: MMSZ5243B-R1-00001 TTI: MMSZ5243B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 13V | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | 9.5 mA | Reel | |||||
Mfr: BZX584C12-R1-00001 TTI: BZX584C12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 12V | 0In Stock | 12 V | SMD/SMT | SOD-523-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C12-R1-00001 TTI: BZX84C12-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 12V | 0In Stock | 12 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Panjit Availability: 0In StockZener Diodes ZENER SOD-523 .2W 8.2V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: Not Available OnlineZener Diodes ZENER 10V 200MW SOD-323 | Not Available Online | Reel | |||||||||||||||
Panjit Availability: 0In StockZener Diodes ZENER 2.4V .2W SOD523 | 0In Stock | Reel | |||||||||||||||
Mfr: 1N5338B R2 00001 TTI: 1N5338B-R2-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER DO-201AE 5W 5.1V | Not Available Online | 5.1 V | Through Hole | DO-201AE | 5 W | 10 uA | 2 Ohms | - 55 C | + 150 C | Single | 240 mA | Reel | |||||
Mfr: BZT52-C18S-R1-00001 TTI: BZT52-C18S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 18V | 0In Stock | 18 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 50 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||
Mfr: PDZ4.7B-AU-R1-000A1 TTI: PDZ4.7B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 400 mW | 2 % | 750 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | |||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5226B-R1-00001 TTI: MMSZ5226B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 3.3V | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 25 uA | 28 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: BZX84B4V7-R1-00001 TTI: BZX84B4V7-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOT-23-3 | 410 mW | 2 % | 3 uA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: MMSZ5231B-R1-00001 TTI: MMSZ5231B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 5.1V | 0In Stock | 5.1 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 5 uA | 17 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: BZT52-C39S-R1-00001 TTI: BZT52-C39S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | 39 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 90 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PDZ6.8B-AU-R1-000A1 TTI: PDZ6.8B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOD-323-2 | 400 mW | 500 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZT52-B10S-R1-00001 TTI: BZT52-B10S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 10V | 0In Stock | 10 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |