Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMSZ5261A-R1-00001 TTI: MMSZ5261A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 47V | 0In Stock | 47 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 105 Ohms | - 55 C | + 150 C | Single | 2.7 mA | Reel | |||||
Mfr: MMSZ5261B-R1-00001 TTI: MMSZ5261B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 47V | 0In Stock | 47 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 100 nA | 105 Ohms | - 55 C | + 150 C | Single | 2.7 mA | Reel | ||||
Mfr: MMSZ5262B-R1-00001 TTI: MMSZ5262B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 51V | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 125 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C36-AU-R1-000A1 TTI: BZX84C36-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 36V | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C3V9-R1-00001 TTI: BZX84C3V9-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZ1AFC15B-R1-00001 TTI: PZ1AFC15B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 15V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC22B-R1-00001 TTI: PZ1AFC22B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 22V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC43B-R1-00001 TTI: PZ1AFC43B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 43V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC75B-R1-00001 TTI: PZ1AFC75B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 75V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AFC8V7B-R1-00001 TTI: PZ1AFC8V7B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMAF-C 1W 8.7V | 0In Stock | Reel | |||||||||||||||
Mfr: PZ1AH15B-AU-R2-000A1 TTI: PZ1AH15B-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 15V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: MMSZ5239BS-R1-00001 TTI: MMSZ5239BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 9.1V | 0In Stock | 9.1 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: PZ1AL27B-AU-R1-000A1 TTI: PZ1AL27B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 27V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: PZ1AL2V5B-R1-00001 TTI: PZ1AL2V5B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 2.5V | Not Available Online | Reel | |||||||||||||||
Mfr: PDZ13B-R1-00001 TTI: PDZ13B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 13V | 0In Stock | 13.2 V | SMD/SMT | SOD-323-2 | 400 mW | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: PZ1AH36B-R1-00001 TTI: PZ1AH36B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 36V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PZ1AL51B-R1-00001 TTI: PZ1AL51B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 51V | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AL6V2B-R1-00001 TTI: PZ1AL6V2B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 6.2V | Not Available Online | Reel | |||||||||||||||
Mfr: MMSZ5241BS-R1-00001 TTI: MMSZ5241BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 11V | 0In Stock | 11 V | SMD/SMT | SOD-323-2 | 200 mW | 2 uA | 22 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5243A-R1-00001 TTI: MMSZ5243A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 13V | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 500 mW | 500 nA | 13 Ohms | - 55 C | + 150 C | Single | 9.5 mA | Reel | |||||
0In Stock | Reel |