Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C15-AU-R1-000A1 TTI: BZX84C15-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C16-AU-R1-000A1 TTI: BZX84C16-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 16V | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84C16-R1-00001 TTI: BZX84C16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 16V | 0In Stock | 16 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B33-R1-00001 TTI: BZX84B33-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | Reel | ||||||||||||||||
Mfr: 1N4734A-AY-00001 TTI: 1N4734A-AY-00001 Panjit Availability: 0In StockZener Diodes ZENER 5.6V 1W DO-41 | 0In Stock | Ammo Pack | |||||||||||||||
Mfr: PZS52C12M1Q-R1-00501 TTI: PZS52C12M1Q-R1-00501 Panjit Availability: 0In StockZener Diodes ZENER 12V .25W DFN | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4738-AU-R1-000A1 TTI: 1SMA4738-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 8.2V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA4739-R1-00001 TTI: 1SMA4739-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4746-R2-00001 TTI: 1SMA4746-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 18V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA4754-AU-R2-000A1 TTI: 1SMA4754-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA4755-AU-R1-000A1 TTI: 1SMA4755-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 43V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5919-AU-R2-000A1 TTI: 1SMA5919-AU-R2-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 5.6V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5928-R1-00001 TTI: 1SMA5928-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 13V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB2EZ24-R1-00001 TTI: 1SMB2EZ24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 2W 24V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB2EZ27-R1-00001 TTI: 1SMB2EZ27-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 2W 27V | 0In Stock | Reel | |||||||||||||||
Mfr: BZT52-B11S-R1-00001 TTI: BZT52-B11S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 11V | 0In Stock | 11 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B12S-R2-00001 TTI: BZT52-B12S-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 12V | 0In Stock | 12 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B13-R1-00001 TTI: BZT52-B13-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 13V | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B16-R1-00001 TTI: BZT52-B16-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 16V | 0In Stock | 16 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 40 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZX84B14-R1-00001 TTI: BZX84B14-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 14V | 0In Stock | 14 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B24S-R1-00001 TTI: BZT52-B24S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B27-R1-00001 TTI: BZT52-B27-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 27V | 0In Stock | 27 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B28-R1-00001 TTI: BZT52-B28-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 28V | 0In Stock | 28 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel |