Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5252BS-R1-00001 TTI: MMSZ5252BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 33 Ohms | - 55 C | + 150 C | Single | 5.2 mA | Reel | |||||
Mfr: MMSZ5253B-R1-00001 TTI: MMSZ5253B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 25V | 0In Stock | 25 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 35 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5228B-R1-00001 TTI: MMSZ5228B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOD-123-2 | 500 mW | 10 uA | 23 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5230BS-R1-00001 TTI: MMSZ5230BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 19 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: MMSZ5259AS-R1-00001 TTI: MMSZ5259AS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 39V | 0In Stock | 39 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 3.2 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5262A-R1-00001 TTI: MMSZ5262A-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 51V | 0In Stock | 51 V | SMD/SMT | SOD-123-2 | 500 mW | 100 nA | 125 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: MMBZ5236B-R1-00001 TTI: MMBZ5236B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: MMBZ5242B-R1-00001 TTI: MMBZ5242B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 12V | 0In Stock | Reel | |||||||||||||||
Mfr: BZX84C18W-R1-00001 TTI: BZX84C18W-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-323 .2W 18V | 0In Stock | 18 V | SMD/SMT | SOT-363-6 | 200 mW | 100 nA | 45 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: BZX84C24-R1-00001 TTI: BZX84C24-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C39-AU-R1-000A1 TTI: BZX84C39-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 130 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | Reel | ||||||||||||||||
Mfr: BZX84C43-R1-00001 TTI: BZX84C43-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 43V | 0In Stock | 43 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C4V3-R1-00001 TTI: BZX84C4V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOT-23-3 | 410 mW | 3 uA | 90 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C4V7TW-R1-00001 TTI: BZX84C4V7TW-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-363 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOT-363-6 | 200 mW | 3 uA | 80 Ohms | - 65 C | + 150 C | Triple | 5 mA | Reel | |||||
Mfr: MMSZ5236BS-R1-00001 TTI: MMSZ5236BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-323-2 | 200 mW | 3 uA | 6 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: PZ1AL15B-R1-00001 TTI: PZ1AL15B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 15V | Not Available Online | Reel | |||||||||||||||
Mfr: PZ1AL16B-R1-00001 TTI: PZ1AL16B-R1-00001 Panjit Availability: Not Available OnlineZener Diodes ZENER SOD-123 1W 16V | Not Available Online | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |