Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5222B-R1-00001 TTI: MMSZ5222B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 2.5V | 0In Stock | 2.5 V | SMD/SMT | SOD-123-2 | 500 mW | 100 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
Mfr: BZX84B6V8-R1-00001 TTI: BZX84B6V8-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 6.8V | 0In Stock | 6.8 V | SMD/SMT | SOT-23-3 | 410 mW | 2 uA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B68-R1-00001 TTI: BZT52-B68-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 68V | 0In Stock | 68 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 200 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: 1SMA5930-R1-00001 TTI: 1SMA5930-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 16V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5931-AU-R1-000A1 TTI: 1SMA5931-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 18V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: AZ23C18-AU-R1-000A1 TTI: AZ23C18-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 18V | 0In Stock | 18 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 50 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | AEC-Q101 | Reel | ||||
Mfr: AZ23C36-R1-00001 TTI: AZ23C36-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 36V | 0In Stock | 36 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 90 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: 1SMB2EZ36-R1-00001 TTI: 1SMB2EZ36-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 2W 36V | 0In Stock | Reel | |||||||||||||||
Mfr: AZD27C21-R1-00001 TTI: AZD27C21-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 1W 21V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ18-R2-00001 TTI: 1SMB3EZ18-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 18V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB3EZ5.6-R2-00001 TTI: 1SMB3EZ5.6-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 5.6V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B13S-R1-00001 TTI: BZT52-B13S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 13V | 0In Stock | 13 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 25 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B75S-R1-00001 TTI: BZT52-B75S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 75V | 0In Stock | 75 V | SMD/SMT | SOD-123-2 | 200 mW | 100 nA | 250 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C33-R1-00001 TTI: BZT52-C33-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 33V | 0In Stock | 33 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C3S-R1-00001 TTI: BZT52-C3S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3V | 0In Stock | 3 V | SMD/SMT | SOD-323-2 | 200 mW | 50 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C4V3S-R1-00001 TTI: BZT52-C4V3S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOD-323-2 | 200 mW | 5 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |