Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C22S-R1-00001 TTI: BZT52-C22S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 22V | 0In Stock | 22 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 55 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C24S-R1-00001 TTI: BZT52-C24S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 24V | 0In Stock | 24 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 80 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZX84C9V1-R1-00001 TTI: BZX84C9V1-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 9.1V | 0In Stock | 9.1 V | SMD/SMT | SOT-23-3 | 410 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: 1SMB5927-AU-R1-000A1 TTI: 1SMB5927-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1.5W 12V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMB5928-AU-R1-000A1 TTI: 1SMB5928-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1.5W 13V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMB5929-R1-00001 TTI: 1SMB5929-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER 15V 1.5W SMB | 0In Stock | Reel | |||||||||||||||
Mfr: BZX84B20-R1-00001 TTI: BZX84B20-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 20V | 0In Stock | 20 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B24-AU-R1-000A1 TTI: BZX84B24-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 24V | 0In Stock | 24 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 70 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
Mfr: BZX84B27-R1-00001 TTI: BZX84B27-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 27V | 0In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B3V3-R1-00001 TTI: BZT52-B3V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 3.3V | 0In Stock | 3.3 V | SMD/SMT | SOD-123-2 | 410 mW | 25 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZX84B30-AU-R1-000A1 TTI: BZX84B30-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .41W 30V | 0In Stock | 30 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | AEC-Q101 | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C39-R1-00001 TTI: BZT52-C39-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 39V | 0In Stock | 39 V | SMD/SMT | SOD-123-2 | 410 mW | 5 % | 100 nA | 90 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C3V9S-R1-00001 TTI: BZT52-C3V9S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 3.9V | 0In Stock | 3.9 V | SMD/SMT | SOD-323-2 | 200 mW | 10 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-C4V3-R1-00001 TTI: BZT52-C4V3-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 410 mW | 5 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C4V7-R1-00001 TTI: BZT52-C4V7-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-123-2 | 410 mW | 5 uA | 78 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B4V3S-R1-00001 TTI: BZT52-B4V3S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.3V | 0In Stock | 4.3 V | SMD/SMT | SOD-123-2 | 200 mW | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Mfr: BZT52-B4V7S-R1-00001 TTI: BZT52-B4V7S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 4.7V | 0In Stock | 4.7 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 5 uA | 78 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZT52-B62S-R1-00001 TTI: BZT52-B62S-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 62V | 0In Stock | 62 V | SMD/SMT | SOD-323-2 | 200 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
Mfr: 1SMA5929-R1-00001 TTI: 1SMA5929-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 15V | 0In Stock | Reel |