Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Panjit Availability: 18,000In StockZener Diodes ZENER SOD-123 .41W 16V | 18,000In Stock | Reel | |||||||||||||||
Mfr: BZX84C22-R1-00001 TTI: BZX84C22-R1-00001 Panjit Availability: 30,000In StockZener Diodes ZENER SOT-23 .41W 22V | 30,000In Stock | 22 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 55 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
150,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-C6V2S-R1-00001 TTI: BZT52-C6V2S-R1-00001 Panjit Availability: 20,000In StockZener Diodes ZENER SOD-323 .2W 6.2V | 20,000In Stock | 6.2 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 100 nA | 10 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | ||||
Panjit Availability: 1,055,000In StockZener Diodes ZENER SOD-323 .2W 10V | 1,055,000In Stock | Reel | |||||||||||||||
Mfr: AZ23C15-R1-00001 TTI: AZ23C15-R1-00001 Panjit Availability: 102,000In StockZener Diodes ZENER SOT-23 .3W 15V | 102,000In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
Mfr: MMSZ5242B-R1-00001 TTI: MMSZ5242B-R1-00001 Panjit Availability: 60,000In StockZener Diodes ZENER SOD-123 .5W 12V | 60,000In Stock | 12 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 1 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: BZX84C8V2-R1-00001 TTI: BZX84C8V2-R1-00001 Panjit Availability: 240,000In StockZener Diodes ZENER SOT-23 .41W 8.2V | 240,000In Stock | 8.2 V | SMD/SMT | SOT-23-3 | 410 mW | 700 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
1,055,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5232BS-R1-00001 TTI: MMSZ5232BS-R1-00001 Panjit Availability: 150,000In StockZener Diodes ZENER SOD-323 .2W 5.6V | 150,000In Stock | 5.6 V | SMD/SMT | SOD-323-2 | 200 mW | 5 % | 5 uA | 11 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: BZX84C27-R1-00001 TTI: BZX84C27-R1-00001 Panjit Availability: 30,000In StockZener Diodes ZENER SOT-23 .41W 27V | 30,000In Stock | 27 V | SMD/SMT | SOT-23-3 | 410 mW | 100 nA | 80 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
150,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZX84C11-R1-00001 TTI: BZX84C11-R1-00001 Panjit Availability: 15,000In StockZener Diodes ZENER SOT-23 .41W 11V | 15,000In Stock | 11 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 100 nA | 20 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZX84C3V3-R1-00001 TTI: BZX84C3V3-R1-00001 Panjit Availability: 45,000In Stock450,000 On Order Expected Zener Diodes ZENER SOT-23 .41W 3.3V | 45,000In Stock450,000 On Order Expected | 3.3 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 5 uA | 95 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZX84C6V2-R1-00001 TTI: BZX84C6V2-R1-00001 Panjit Availability: 12,000In StockZener Diodes ZENER SOT-23 .41W 6.2V | 12,000In Stock | 6.2 V | SMD/SMT | SOT-23-3 | 410 mW | 5 % | 3 uA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: BZX584C9V1-R1-00001 TTI: BZX584C9V1-R1-00001 Panjit Availability: 60,000In StockZener Diodes ZENER SOD-523 .2W 9.1V | 60,000In Stock | 9.1 V | SMD/SMT | SOD-523-2 | 200 mW | 500 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
Panjit Availability: 150,000In StockZener Diodes ZENER SOD-123 .5W 15V | 150,000In Stock | Reel | |||||||||||||||
Panjit Availability: 60,000In StockZener Diodes ZENER SOT-23 .41W 5.1V | 60,000In Stock | Reel | |||||||||||||||
Panjit Availability: 150,000In StockZener Diodes ZENER SOT-23 .41W 4.7V | 150,000In Stock | Reel | |||||||||||||||
Mfr: BZT52-C3V3S-R1-00001 TTI: BZT52-C3V3S-R1-00001 Panjit Availability: 20,000In StockZener Diodes ZENER SOD-323 .2W 3.3V | 20,000In Stock | 3.3 V | SMD/SMT | SOD-323-2 | 200 mW | 25 uA | 95 Ohms | - 55 C | + 155 C | Single | 5 mA | Reel | |||||
18,000In Stock | AEC-Q101 | Reel | |||||||||||||||
60,000In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B15S-R1-00001 TTI: BZT52-B15S-R1-00001 Panjit Availability: 0In Stock55,000 On Order Expected Zener Diodes ZENER SOD-323 .2W 15V | 0In Stock55,000 On Order Expected | 15 V | SMD/SMT | SOD-323-2 | 200 mW | 2 % | 100 nA | 30 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: PDZ4.7B-R1-00001 TTI: PDZ4.7B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 4.7V | 0In Stock | Reel | |||||||||||||||
Panjit Availability: 0In Stock36,000 On Order Expected 14-Jan-27 Zener Diodes ZENER SOT-23 .41W 4.7V | 0In Stock36,000 On Order Expected 14-Jan-27 | Reel |