Panjit - Zener Diodes
1,345 ResultsPart | Availability | Purchasing | RoHS/Lead | Vz - Zener Voltage | Mounting Style | Package / Case | Pd - Power Dissipation | Voltage Tolerance | Ir - Maximum Reverse Leakage Current | Zz - Zener Impedance | Minimum Operating Temperature | Maximum Operating Temperature | Configuration | Test Current | Qualification | Packaging | Series |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: PDZ5.6B-AU-R1-000A1 TTI: PDZ5.6B-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .4W 5.6V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B62-R1-00001 TTI: BZT52-B62-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 62V | 0In Stock | 62 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 150 Ohms | - 55 C | + 150 C | Single | 2.5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B6V2-R1-00001 TTI: BZT52-B6V2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 6.2V | 0In Stock | 6.2 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 10 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
Mfr: 1SMA4754-AU-R1-000A1 TTI: 1SMA4754-AU-R1-000A1 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1W 39V | 0In Stock | AEC-Q101 | Reel | ||||||||||||||
Mfr: 1SMA5922-R1-00001 TTI: 1SMA5922-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 7.5V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5924-R1-00001 TTI: 1SMA5924-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMA5924-R2-00001 TTI: 1SMA5924-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER SMA 1W 9.1V | 0In Stock | Reel | |||||||||||||||
Mfr: AZ23C15-R2-00001 TTI: AZ23C15-R2-00001 Panjit Availability: 0In StockZener Diodes ZENER SOT-23 .3W 15V | 0In Stock | 15 V | SMD/SMT | SOT-23-3 | 300 mW | 100 nA | 30 Ohms | - 55 C | + 150 C | Dual Common Anode | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B10-R1-00001 TTI: BZT52-B10-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 10V | 0In Stock | 10 V | SMD/SMT | SOD-123-2 | 410 mW | 100 nA | 15 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: BZT52-B7V5-R1-00001 TTI: BZT52-B7V5-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .41W 7.5V | 0In Stock | 7.5 V | SMD/SMT | SOD-123-2 | 410 mW | 2 % | 100 nA | 7 Ohms | - 55 C | + 150 C | Single | 5 mA | Reel | ||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: 1SMB3EZ6.2-R1-00001 TTI: 1SMB3EZ6.2-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 3W 6.2V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB5928-R1-00001 TTI: 1SMB5928-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1.5W 13V | 0In Stock | Reel | |||||||||||||||
Mfr: 1SMB5932-R1-00001 TTI: 1SMB5932-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER DO-214 1.5W 20V | 0In Stock | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
Mfr: MMSZ5223B-R1-00001 TTI: MMSZ5223B-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-123 .5W 2.7V | 0In Stock | 2.7 V | SMD/SMT | SOD-123-2 | 500 mW | 5 % | 75 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | ||||
Mfr: MMSZ5223BS-R1-00001 TTI: MMSZ5223BS-R1-00001 Panjit Availability: 0In StockZener Diodes ZENER SOD-323 .2W 2.7V | 0In Stock | 2.7 V | SMD/SMT | SOD-323-2 | 200 mW | 75 uA | 30 Ohms | - 55 C | + 150 C | Single | 20 mA | Reel | |||||
0In Stock | AEC-Q101 | Reel | |||||||||||||||
0In Stock | AEC-Q101 | Reel |